Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

95 / 177
  • RS 제품 번호 428-9487
  • 제조사 부품 번호 MR-F112
개당
₩20,529.60
  • RS 제품 번호 271-4235
  • 제조사 부품 번호 011139 T0-2-143/EZ
개당
₩68,349.28
  • RS 제품 번호 271-5179
  • 제조사 부품 번호 099831 T3-5-15925/E
개당
₩202,274.84
  • RS 제품 번호 271-5674
  • 제조사 부품 번호 055452 T0-2-8400/EZ
개당
₩58,780.08
  • RS 제품 번호 271-6004
  • 제조사 부품 번호 092160 T5B-4-3/E
개당
₩291,228.92
  • RS 제품 번호 271-4904
  • 제조사 부품 번호 019877 T0-2-15114/Z
개당
₩67,683.76
  • RS 제품 번호 271-4763
  • 제조사 부품 번호 016076 T0-8-15100/IVS
개당
₩176,208.64
  • RS 제품 번호 271-5219
  • 제조사 부품 번호 197450 T0-3-15683/SE1/SVB
개당
₩418,164.64
  • RS 제품 번호 271-4333
  • 제조사 부품 번호 011789 T0-2-8311/IVS
개당
₩68,134.96
  • RS 제품 번호 271-4369
  • 제조사 부품 번호 012258 T0-3-115/IVS
개당
₩90,997.64
  • RS 제품 번호 271-4824
  • 제조사 부품 번호 016925 TM-1-8220/EZ+FS288
개당
₩171,111.96
  • RS 제품 번호 271-4355
  • 제조사 부품 번호 012165 T0-2-8711/IVS
개당
₩68,134.96
  • RS 제품 번호 271-4137
  • 제조사 부품 번호 009314 T0-1-15482/E
개당
₩43,616.00
  • RS 제품 번호 265-7675
개당
₩33,050.40
  • RS 제품 번호 271-5343
  • 제조사 부품 번호 207201 T3-1-8200/I2/SVB-SW
개당
₩125,837.80
  • RS 제품 번호 711-8410
  • 제조사 부품 번호 MRS 12V-19
개당
₩6,166.40
  • RS 제품 번호 271-6050
  • 제조사 부품 번호 092918 T5B-2-8400/E
개당
₩214,083.12
  • RS 제품 번호 211-8394
  • 제조사 부품 번호 KDC1S
개당
₩108,128.20
  • RS 제품 번호 271-5892
  • 제조사 부품 번호 086743 TM-2-8311/E
개당
₩93,642.80
  • RS 제품 번호 271-4998
  • 제조사 부품 번호 026997 T0-3-15924/IVS
개당
₩83,233.24
페이지 당 결과 수