Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- RS 제품 번호:
- 271-4824
- 제조사 부품 번호:
- 016925 TM-1-8220/EZ+FS288
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩195,760.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩195,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-4824
- 제조사 부품 번호:
- 016925 TM-1-8220/EZ+FS288
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Eaton Moeller | |
| Mount Type | Center | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Number of Poles | 1 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP65 | |
| Contact Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Actuator Type | Short Thumb Grip | |
| Contact Voltage | 500V | |
| Maximum Operating Temperature | 40°C | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947, CSA | |
| Hazardous Area Certification | No | |
| Length | 74mm | |
| Depth | 30mm | |
| Mechanical Life | 1000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Eaton Moeller | ||
Mount Type Center | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Number of Poles 1 | ||
Angle of Throw 60 ° | ||
IP Rating IP65 | ||
Contact Current 10A | ||
Minimum Operating Temperature -25°C | ||
Actuator Type Short Thumb Grip | ||
Contact Voltage 500V | ||
Maximum Operating Temperature 40°C | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947, CSA | ||
Hazardous Area Certification No | ||
Length 74mm | ||
Depth 30mm | ||
Mechanical Life 1000000Cycles | ||
- COO (Country of Origin):
- AT
The Eaton changeover control switch is type of electrical switch operated by rotation. The switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn.
Part group reference TM
Degree of protection front IP65
Design centre mounting
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 2 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 20 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3 Position 30 °, Short Thumb Grip Actuator 10 A