Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

81 / 177
  • RS 제품 번호 271-4622
  • 제조사 부품 번호 014662 T0-5-8038/E
개당
₩116,246.04
  • RS 제품 번호 271-5832
  • 제조사 부품 번호 079197 T0-1-15451/EZ
개당
₩46,864.64
  • RS 제품 번호 246-668
  • 제조사 부품 번호 186159 C22-WK-K11-P62
개당
₩106,485.08
  • RS 제품 번호 271-4595
  • 제조사 부품 번호 014211 T0-5-15248/EZ
개당
₩119,192.00
  • RS 제품 번호 866-0262
  • 제조사 부품 번호 CK1054
개당가격(5개가 1봉지안에)
₩3,556.96
  • RS 제품 번호 271-4758
  • 제조사 부품 번호 016005 T0-7-8371/IVS
개당
₩145,367.24
  • RS 제품 번호 271-4381
  • 제조사 부품 번호 012315 T0-3-15/E
개당
₩82,157.88
  • RS 제품 번호 271-5823
  • 제조사 부품 번호 077250 TM-2-8293/E
개당
₩106,223.76
  • RS 제품 번호 271-5170
  • 제조사 부품 번호 098839 T0-3-15543/E
개당
₩74,587.12
  • RS 제품 번호 271-5345
  • 제조사 부품 번호 207204 T3-3-15681/I2/SVB
개당
₩201,543.52
  • RS 제품 번호 271-5148
  • 제조사 부품 번호 097429 T3-6-8348/V/SVB-SW
개당
₩274,237.48
  • RS 제품 번호 271-3981
  • 제조사 부품 번호 003229 T3-6-15168/V/SVB
개당
₩297,767.56
  • RS 제품 번호 429-264
  • 제조사 부품 번호 K50H014UP
개당
₩833,296.84
  • RS 제품 번호 273-6465
  • 제조사 부품 번호 199894 P1-40/EA/SVB
개당
₩181,574.16
  • RS 제품 번호 176-0910
개당가격(2개가 1봉지안에)
₩6,140.08
  • RS 제품 번호 271-4981
  • 제조사 부품 번호 024616 T0-6-8271/Z
개당
₩129,387.24
  • RS 제품 번호 271-4591
  • 제조사 부품 번호 014200 T0-5-15228/E
개당
₩116,246.04
  • RS 제품 번호 271-5229
  • 제조사 부품 번호 197475 T3-3-15683/SE2
개당
₩493,375.92
  • RS 제품 번호 241-139
  • 제조사 부품 번호 098851 T0-2-15542/IVS
개당
₩79,732.68
  • RS 제품 번호 271-5396
  • 제조사 부품 번호 207402 T0-2-8900/EZ
개당
₩53,961.64
페이지 당 결과 수