Eaton 90 °, Rotary Actuator 40 A
- RS 제품 번호:
- 273-6465
- 제조사 부품 번호:
- 199894 P1-40/EA/SVB
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩204,800.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩204,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-6465
- 제조사 부품 번호:
- 199894 P1-40/EA/SVB
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller | |
| Product Type | Cam Switch | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 90 ° | |
| IP Rating | IP65 | |
| Contact Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Rotary | |
| Contact Voltage | 690V | |
| Standards/Approvals | EN/IEC | |
| Width | 49mm | |
| Hazardous Area Certification | No | |
| Depth | 75mm | |
| Length | 75mm | |
| Mechanical Life | 300000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller | ||
Product Type Cam Switch | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 90 ° | ||
IP Rating IP65 | ||
Contact Current 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Rotary | ||
Contact Voltage 690V | ||
Standards/Approvals EN/IEC | ||
Width 49mm | ||
Hazardous Area Certification No | ||
Depth 75mm | ||
Length 75mm | ||
Mechanical Life 300000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 40A Maximum Current, 690V Maximum Voltage - 199894 P1-40/EA/SVB
This cam switch is designed for efficient on-off control in various electrical applications. With a robust design and dimensions of 75mm (L) x 49mm (W) x 70mm (H), this device is tailored for flush mounting, making it ideal for space-constrained environments.
Features & Benefits
• Emergency switch-off function enhances safety in critical situations
• Lockable in the off position ensures secure operation
• Red rotary handle and yellow locking ring for clear visibility
• 3 pole configuration supports versatile usage
• IP65 rating provides excellent protection against dust and moisture
• Screw terminal design allows easy and reliable connections
Applications
• Suitable for use in industrial control panels
• Effective in service disconnections for maintenance tasks
• Used with various motor control
• Ideal for emergency stop functions in machinery
How does the emergency switch-off function improve safety during operation?
The emergency switch-off function allows for quick disconnection of power, significantly reducing the risk of electric shock or unintended equipment operation in emergencies, thus enhancing operator safety.
What are the advantages of the flush mounting design for this cam switch?
Flush mounting simplifies installation in compact spaces and provides a neat aesthetic finish, while ensuring the switch remains securely in place, reducing potential damage from external impacts.
What is the maximum voltage and current capacity of this product?
It can operate at a maximum voltage of 690V and a current of 40A, making it suitable for heavy-duty applications in industrial settings.
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 90 °, Rotary Actuator 40 A
- Eaton 90 °, Rotary Actuator 20 A
- Eaton 90 °, Rotary Actuator 100 A
- Eaton 90 °, Rotary Actuator 32 A
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C