Eaton 7 Position 45 °, Knob Actuator 20 A
- RS 제품 번호:
- 271-4381
- 제조사 부품 번호:
- 012315 T0-3-15/E
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩93,980.00
제조사가 재고 비축중
- 2027년 1월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-4381
- 제조사 부품 번호:
- 012315 T0-3-15/E
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Cam Switch | |
| Series | Moeller | |
| Mount Type | Flush | |
| Number of Positions | 7 | |
| Terminal Type | Screw | |
| Number of Poles | 3 | |
| Angle of Throw | 45 ° | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Maximum Operating Temperature | 40°C | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Width | 48mm | |
| Hazardous Area Certification | No | |
| Length | 95mm | |
| Depth | 48mm | |
| Standards/Approvals | CSA, EN/IEC 60204 | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Cam Switch | ||
Series Moeller | ||
Mount Type Flush | ||
Number of Positions 7 | ||
Terminal Type Screw | ||
Number of Poles 3 | ||
Angle of Throw 45 ° | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Maximum Operating Temperature 40°C | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Width 48mm | ||
Hazardous Area Certification No | ||
Length 95mm | ||
Depth 48mm | ||
Standards/Approvals CSA, EN/IEC 60204 | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
The Eaton cam switch is a type of electrical switch operated by rotation. Cam switch allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts depending on the direction of the turn. Cam switch is an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
Size T0
Degree of protection Front IP65
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton 7 Position 45 °, Knob Actuator
- Eaton 6 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 20 A
- Eaton 8 Position 45 °, Knob Actuator 20 A
- Eaton 4 Position 45 °, Knob Actuator 32 A
- Eaton 3 Position 45 °, Knob Actuator 20 A
- Eaton 2 Position 45 °, Knob Actuator 20 A
- Eaton 6 Position 45 °, Knob Actuator 32 A