Rotary Switches & Components

Rotary switches are a broad subcategory of switch types that operate through a rotational action. They’re especially widespread components in devices and circuits that require a single switch to offer more than two positions or functions.

Our rotary switches and accessories include a huge selection of switch configurations, as well as numerous options for add-ons and spares, such as:

  • Rotary switch dials, knobs, caps and collet knob dials
  • Rotary switch shaft assemblies and spindles
  • Rotary switch lock mechanisms, screens and spacers
  • Rotary switch rotating open circuits

Leading brands we work with to source high quality, durable, excellent value rotary switches and component parts include Arcol, Knitter-Switch, Honeywell, NSF, Vishay, RS PRO, Hartmann, NKK Switches and TE Connectivity.

How are rotary switches typically used?

Rotary switches are common HMI (human-machine interface) components in numerous kinds of industrial equipment, as well as in a wide range of consumer appliances.

They’re sometimes preferred over other control input methods, such as touch-screens, in applications where software error could be problematic or hazardous. They’re also widely used on mechanical equipment featuring complex circuits where a single switch position needs to open/close various combinations of different contacts at once.

How do rotary switches work?

  • Rotary switches turn around a spindle connected to a shaft assembly. This spindle, or rotor, is positioned such that it can make contact with any number of different attached electrical circuits as the rotary switch turns.
  • In this way, rotary switches are capable of incorporating greater numbers of poles and throws than most other types of simple in-line switches
  • Rotary switches are usually designed to be stepped, rather than completely smooth or linear in operation, to prevent stalling at intermediate stages between two or more connected circuits - although several such dial-based variants are also available.
  • The most common assembly type for modern rotary switches involves a ‘star wheel’ mechanism to switch positions at set intervals (say, 30, 45, 60 or 90 degrees)
  • Depending on the number of positions required, some rotary switches also employ a toothed washer below the holding nut, to limit or increase the number of available slots a given switch can click between

3534 표시되는 제품 Rotary Switches & Components

39 / 177
  • RS 제품 번호 899-8551
  • 제조사 부품 번호 MTL-21-10
개당
₩8,948.80
  • RS 제품 번호 271-4159
  • 제조사 부품 번호 009427 T0-1-8172/EZ
개당
₩46,798.84
  • RS 제품 번호 271-5815
  • 제조사 부품 번호 076818 T0-2-15121/Z
개당
₩67,683.76
  • RS 제품 번호 246-443
  • 제조사 부품 번호 186185 C22-WK3-K11-P65
개당
₩128,167.12
  • RS 제품 번호 311-5357
  • 제조사 부품 번호 CA20.A223/GBA001.*FT
개당
₩69,842.00
  • RS 제품 번호 271-4946
  • 제조사 부품 번호 020648 T3-4-88/E
개당
₩187,671.00
  • RS 제품 번호 271-4408
  • 제조사 부품 번호 012909 T0-3-15098/E
개당
₩82,157.88
  • RS 제품 번호 271-4449
  • 제조사 부품 번호 013340 T0-3-50/E
개당
₩82,157.88
  • RS 제품 번호 161-4201
  • 제조사 부품 번호 MRJE1-1204
개당가격(25개가 1봉지안에)
₩64,835.56
  • RS 제품 번호 269-9741
  • 제조사 부품 번호 076813 T0-2-8211/IVS
개당
₩52,940.80
  • RS 제품 번호 271-5697
  • 제조사 부품 번호 057837 T0-4-8234/EZ
개당
₩92,975.40
  • RS 제품 번호 271-5519
  • 제조사 부품 번호 223009 T5B-4-3/I4
개당
₩409,518.52
  • RS 제품 번호 327-939
  • 제조사 부품 번호 RTAP4ES10M25NS
개당
₩25,699.60
  • RS 제품 번호 840-5608
  • 제조사 부품 번호 GX2090U
개당
₩32,580.40
  • RS 제품 번호 746-9333
  • 제조사 부품 번호 KAE1H
개당
₩10,772.40
  • RS 제품 번호 241-120
  • 제조사 부품 번호 044904 T5B-3-143/E
개당
₩316,484.84
  • RS 제품 번호 271-5972
  • 제조사 부품 번호 092009 T5B-4-88/Z
개당
₩357,880.56
Better World
  • RS 제품 번호 212-4750
  • 제조사 부품 번호 K2K015NCH
개당
₩211,522.56
  • RS 제품 번호 271-5273
  • 제조사 부품 번호 207084 T0-2-1/I1/SVA(S)
개당
₩215,092.68
  • RS 제품 번호 271-5947
  • 제조사 부품 번호 091820 T5B-6-15168/EA/SVB-SW
개당
₩518,603.64
페이지 당 결과 수