Eaton 3 Position 60 °, Short Actuator 20 A
- RS 제품 번호:
- 269-9741
- 제조사 부품 번호:
- 076813 T0-2-8211/IVS
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩60,540.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩60,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-9741
- 제조사 부품 번호:
- 076813 T0-2-8211/IVS
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Series | Eaton Moeller Series T0 | |
| Product Type | Cam Switch | |
| Electrical Phase | 3 | |
| Number of Positions | 3 | |
| Mount Type | Board | |
| Terminal Type | Screw | |
| Number of Poles | 2 | |
| Angle of Throw | 60 ° | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 20A | |
| Contact Voltage | 60V ac | |
| Maximum Operating Temperature | 50°C | |
| Actuator Type | Short | |
| Standards/Approvals | UL, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204, CSA, CE | |
| Hazardous Area Certification | No | |
| Width | 54mm | |
| Length | 92mm | |
| Depth | 92mm | |
| Mechanical Life | 400000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Series Eaton Moeller Series T0 | ||
Product Type Cam Switch | ||
Electrical Phase 3 | ||
Number of Positions 3 | ||
Mount Type Board | ||
Terminal Type Screw | ||
Number of Poles 2 | ||
Angle of Throw 60 ° | ||
IP Rating IP30 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 20A | ||
Contact Voltage 60V ac | ||
Maximum Operating Temperature 50°C | ||
Actuator Type Short | ||
Standards/Approvals UL, VDE 0660, IEC/EN 60947, IEC/EN 60947-3, IEC/EN 60204, CSA, CE | ||
Hazardous Area Certification No | ||
Width 54mm | ||
Length 92mm | ||
Depth 92mm | ||
Mechanical Life 400000Cycles | ||
- COO (Country of Origin):
- GB
Eaton Cam Switch, 20A Maximum Current, 690V AC Maximum Voltage - 076813 T0-2-8211/IVS
This cam switch is a versatile changeover cam switch designed for use in service distribution boards. With a compact size of 92 x 54 x 55mm, it houses a reliable mechanism capable of handling electrical configurations including 2 poles and a 60° angle of throw. This electrical cam switch effectively manages high power applications while ensuring robust performance across various installations.
Features & Benefits
• Designed for up to 20A operational current for extensive use
• Rated for 690V AC, accommodating high-voltage settings
• Screw terminal connections offer secure and stable wiring
• Maintained actuator function allows consistent performance
• IP30 protection rating safeguards against dust ingress
• Compact design with short thumb grip for easy operation
Applications
• Used for switching in electrical distribution boards
• Ideal for motor disconnection in industrial settings
• Suitable for installation in automated control circuits
• Effective in branch circuits requiring reliable switching
What are the mechanical and electrical lifespan capabilities of this device?
This cam switch features a mechanical lifespan of 400,000 operations, ensuring longevity and reliability in repeated use. The electrical operations align with various current ratings, optimising functionality across applications.
How does the design ensure effective handling of loads?
The switch supports a rated operational current of 20A at AC-3 status, providing robust performance in motor control applications. The rated breaking capacities enhance its ability to handle abrupt load changes without compromising safety.
What type of terminal connections can I use with it?
It accommodates both flexible and solid conductors with a terminal capacity ranging from 0.75 to 2.5mm². This versatility makes it easy to integrate into existing systems without specialised connectors.
관련된 링크들
- Eaton 3 Position 60 °, Short Lever Actuator 10 A
- Eaton 3 Position 60 °, Short Lever Actuator 20 A
- Eaton 3 Position 60 °, Short Lever Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 100 A
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 63 A
- Eaton 4 Position 60 °, Short Thumb Grip Actuator 20 A