Lovato Electric 2 Position 60 °, Knob Actuator 20 A
- RS 제품 번호:
- 840-5608
- 제조사 부품 번호:
- GX2090U
- 제조업체:
- Lovato Electric
Subtotal (1 unit)*
₩34,660.00
재고있음
- 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 840-5608
- 제조사 부품 번호:
- GX2090U
- 제조업체:
- Lovato Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Lovato Electric | |
| Product Type | Cam Switch | |
| Series | GX20 | |
| Electrical Phase | 1, 3 | |
| Mount Type | Front | |
| Number of Positions | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| Contact Current | 20A | |
| Actuator Type | Knob | |
| Contact Voltage | 690V | |
| Depth | 70.5mm | |
| Width | 48mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 48mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Lovato Electric | ||
Product Type Cam Switch | ||
Series GX20 | ||
Electrical Phase 1, 3 | ||
Mount Type Front | ||
Number of Positions 2 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
Contact Current 20A | ||
Actuator Type Knob | ||
Contact Voltage 690V | ||
Depth 70.5mm | ||
Width 48mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 48mm | ||
제외
- COO (Country of Origin):
- IT
Lovato Cam Switch, 48 x 48 x 70.5 mm, NO - GX2090U
This cam switch knob by Lovato is a high-quality electrical component specifically designed for applications requiring a reliable on-off control. With a 60° angle of throw, this cam switch offers precise operation and flexibility. Its compact dimensions of 48 x 48 x 70.5 mm make it an ideal choice for installations where space is limited. The screw terminal design ensures easy and secure connections, suitable for both 1-phase and 3-phase systems.
Features & Benefits
• Knob actuator type for easy manual operation
• On-off cam switch configuration for simple control
• Single pole configuration for efficient use of space
• Screw terminal type for secure and reliable connections
• Maximum current of 20A for ample power handling
• 2 positions for versatile application
• Compact dimensions of 48 x 48 x 70.5 mm for space-saving installation
Applications
• Ideal for use in industrial automation systems
• Suitable for control panels in electrical distribution
• Recommended be used for equipment requiring on-off switching
• Essential to be used in both residential and commercial applications
• Compatible with various electrical phase configurations
Can it be used for both 1-phase and 3-phase systems?
Yes, the cam switch knob is designed to work seamlessly with both 1-phase and 3-phase electrical systems.
Will it fit into compact control panel installations?
Yes, with its dimensions of 48 x 48 x 70.5 mm, this cam switch knob is reliable for space-saving applications.
Is it easy to connect with screw terminals?
Yes, the screw terminal design ensures secure and hassle-free connections for reliable operation.
Can it handle high currents?
The cam switch knob has a maximum current rating of 20A, making it suitable for various power requirements.
Does it offer precise control with its 60° angle of throw?
Yes, the 60° angle of throw provides accurate and flexible control with each operation.
관련된 링크들
- Lovato Electric 3 Position 60 °, Knob Actuator 20 A
- Lovato Electric 2 Position 60 °, Knob Actuator 20 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 32 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 16 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 40 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 40 A
- Lovato Electric 2 Position 60 °, Short Black Handle Actuator 32 A
- Lovato Electric 3 Position 60 °, Short Black Handle Actuator 16 A