Rocker Switches, On Off Switch | RS
최근 검색 기록

    Rocker Switches

    A rocker switch is a type of electrical switch that consists of a lever or rocker that can be toggled between two positions: "on" and "off." They are sometimes referred to as a “on off switch”. You can learn more on how rocker switches work in our comprehensive Rocker Switch Guide.

    Here's some useful information on how to use rocker switches:

    • Function: Rocker switches are primarily used to control the flow of electric current to devices or circuits. They act as a bridge between the power source and the load (device) you want to control.
    • On and Off Positions: The rocker switch has two stable positions: "on" and "off", hence the name “on off switch”. In the "off" position, the switch interrupts the electrical circuit, preventing the current from flowing to the load. When you toggle it to the "on" position, the switch closes the circuit, allowing the current to reach the load.
    • Wiring: To use a rocker switch, you need to connect the switch terminals to the relevant wires. Typically, a rocker switch has three terminals: a common terminal (also called the "COM"), a normally open terminal ("NO"), and a normally closed terminal ("NC"). The common terminal is where you connect the power source or the live wire. The NO and NC terminals are for connecting the load or to the device you want to control.
    • Wiring Configurations: The wiring configuration will depend on your specific application and the desired behaviour of the switch. For instance:
      • If you want the load to be energized when the switch is in the "on" position, you would connect the live wire to the COM terminal and the load wire to the NO terminal.
      • If you want the load to be energized when the switch is in the "off" position, you would connect the live wire to the COM terminal and the load wire to the NC terminal.
    • Installation: Rocker switches are typically mounted onto a panel or a switch box using screws or clips. Make sure to follow the manufacturer's instructions for proper installation.
    • Applications: Rocker switches are widely used in various devices and systems, including household appliances, automotive applications, industrial machinery, and electronic equipment. They provide a convenient and straightforward way to control the power supply to different components.
    • Considerations: When choosing a rocker switch, consider factors such as the voltage and current rating, the switch's durability, and the environmental conditions in which it will be used.

    873 표시되는 제품 Rocker Switches

    Carling Technologies
    Illuminated
    SPST
    Latching
    21.08mm
    36.83mm
    -
    20 A
    Black
    -
    Panel Mount
    IP66, IP68
    Quick Connect
    -
    -
    -
    Rectangular
    12V
    36.83 x 21.08mm
    Marquardt
    -
    Single Pole Single Throw (SPST)
    Latching
    12.2mm
    27.2mm
    -
    16 A
    Black
    -
    Panel Mount
    IP40
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    27.2 x 12.2mm
    Siemens
    -
    -
    -
    55mm
    55mm
    -
    -
    Grey
    -
    -
    IP20
    -
    -
    -
    -
    Rectangular
    -
    -
    Carlingswitch
    -
    Single Pole Single Throw (SPST)
    On-Off
    12.9mm
    19.4mm
    -
    8 A @ 125 V ac
    White
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125V
    Rectangular
    -
    19.4 x 12.9mm
    ZF
    -
    Double Pole Single Throw (DPST)
    On-Off
    22mm
    30.2mm
    -
    16 A @ 250 V ac
    White
    -
    Panel Mount
    -
    Quick Connect
    -
    -
    125 V, 250V
    Rectangular
    -
    30.2 x 22mm
    Eaton
    -
    -
    Push-On
    55mm
    7mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    Arcolectric (Bulgin) Ltd
    -
    Double Pole Double Throw (DPDT)
    (On)-Off-(On)
    22mm
    30mm
    -
    16 A@ 250 V ac
    Black
    1550
    Panel Mount
    -
    Quick Connect
    On (symbol); Off (symbol)
    -
    125 V, 250V
    Rectangular
    -
    30 x 22mm
    ₩3,720.52
    개당(트레이에 담겨 공급됨)
    C & K
    -
    SPST
    On-Off
    -
    -
    20.2mm
    10 A
    Red
    -
    -
    -
    Quick Connect
    -
    -
    250V
    Round
    -
    20.2 (Dia.)mm
    Bulgin
    -
    -
    On-Off
    22.3/22.4mm
    28.2/28.3mm
    -
    16A
    Black
    1550
    Panel Mount
    -
    Tab
    On (symbol); Off (symbol)
    -
    250V
    -
    -
    22.3 x 28.2mm
    Carling Technologies
    -
    DPDT
    On-(On)
    21.08mm
    36.83mm
    -
    20 A
    Black
    -
    Panel Mount
    IP66, IP68
    Quick Connect
    -
    -
    250V
    Rectangular
    28V
    36.83 x 21.08mm
    APEM
    -
    Single Pole Double Throw (SPDT)
    (On)-Off-(On)
    15mm
    12.5mm
    -
    4 A @ 30 V dc
    Black
    -
    Panel Mount
    -
    Solder
    -
    -
    125 V, 250V
    Rectangular
    30V
    12.5 x 15mm
    Marquardt
    -
    Single Pole Single Throw (SPST)
    On-Off
    -
    -
    20.3mm
    15 A
    Black
    -
    Panel Mount
    IP40
    Quick Connect
    I, O
    -
    250V
    Round
    -
    20 (Dia.)mm
    Carling Technologies
    Illuminated
    DPST
    (On)-Off-(On)
    21.08mm
    36.83mm
    -
    20 A
    Black
    -
    Panel Mount
    IP66, IP68
    Quick Connect
    -
    -
    -
    Rectangular
    12V
    36.83 x 21.08mm
    Bulgin
    -
    SPST
    On-Off
    12.9mm
    19.3mm
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    Illuminated
    DPDT
    Latching
    21.08mm
    36.8mm
    -
    5 A
    Red
    -
    Panel Mount
    IP69K
    Quick Connect, Solder
    Hazard Warning (Symbol)
    -
    -
    Rectangular
    24V
    21.08 x 36.8mm
    Marquardt
    -
    DPDT
    (On)-Off-(On)
    22mm
    30mm
    -
    12 A
    Black
    -
    Panel Mount
    IP40
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    30 x 22mm
    Siemens
    -
    -
    -
    55mm
    55mm
    -
    -
    Grey
    -
    -
    IP20
    -
    -
    -
    -
    Rectangular
    -
    -
    Carlingswitch
    -
    -
    -
    -
    -
    -
    30A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Molveno
    Illuminated
    Double Pole Single Throw (DPST)
    On-Off
    30.8mm
    22mm
    -
    16 A @ 250 V ac
    Green
    -
    Panel Mount
    IP65
    Quick Connect
    -
    -
    250V
    Rectangular
    -
    22 x 30.8mm
    Siemens
    -
    -
    -
    55mm
    55mm
    -
    -
    Grey
    -
    -
    IP20
    -
    -
    -
    -
    Rectangular
    -
    -
    페이지 당 결과 수