Bulgin, On-Off On-Off Rocker Switch Panel

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

500개 더 담고 ₩40,000.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 250 units)*

₩1,270,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 250 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
250 - 250₩5,080.00₩1,270,150.00-
500 - 750₩5,000.00₩1,250,100.00₩40,000.00
1000 +₩4,948.00₩1,236,750.00₩132,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-4059
제조사 부품 번호:
C1553VQNAL
제조업체:
Bulgin
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bulgin

Product Type

Rocker Switch

Switch Operation

On-Off

Legend

Off (Symbol), On (Symbol)

Panel Cutout Size

22.3 x 28.2 mm

Switch Contact Current

16A

Illuminated

No

Series

1550

Actuator Colour

Black

Terminal Type

Tab

Mount Type

Panel

Actuator Style

Rocker

Contact AC Voltage

250V ac

Minimum Operating Temperature

85°C

Contact DC Voltage

72V dc

Maximum Operating Temperature

85°C

Switch Configuration

On-Off

Standards/Approvals

file E451, UL CSA, CSA file LR10990

Legend Text Colour

White

COO (Country of Origin):
TN

Bulgin 1550 Series Rocker Switch, 16A Contact Current Rating, 250V AC Voltage Rating - C1553VQNAL


This rocker switch is a standard component featuring an on-off operation and designed for panel mounting. With a panel cut-out size of 22.3 x 28.2 mm, this switch is ideal for various applications where control and functionality are required. Its black actuator colour and compact design make it a versatile choice for electrical installations.

Features & Benefits


• Non-illuminated feature reduces complexity in operation

• Designed for easy panel mounting with tab terminal type

• Clear legends indicate function with 'On' and 'Off' symbols

• Robust design operates effectively up to +85°C

Applications


• Used in automation control panels for machinery

• Effective in electrical devices requiring simple toggling

• Ideal for use in consumer electronics with limited space

• Utilised in mechanical systems requiring reliable switching

What should be considered regarding installation requirements?


Proper installation involves ensuring the panel cut-out size matches specifications of 22.3 x 28.2 mm for optimal fit and function. It is recommended to maintain the panel thickness within the specified range to guarantee a secure mount.

How does the actuation style of this switch enhance its usability?


The rocker switch design allows for easy tactile feedback, making it simple to switch operations without looking, ideal for environments where quick access is essential.

What are the electrical ratings and how do they ensure safe operation?


Rated at 16A and 250V AC, the specifications ensure that it can handle substantial loads, making it suitable for high current applications while maintaining safety in operation.

Can this switch be used with different terminal types?


Yes, it can accommodate a variety of terminal connections including push-on, solder, and PCB terminals, providing flexibility for various wiring configurations.

관련된 링크들