APEM Illuminated DPDT, Latching On-On Rocker Switch Panel
- RS 제품 번호:
- 193-1908
- 제조사 부품 번호:
- KH146AAZXXG12N03XX04
- 제조업체:
- APEM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩207,200.00 할인 받기
View bulk pricing optionsSubtotal (1 tray of 10 units)*
₩414,360.00
일시적 품절
- 2027년 4월 12일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tray* | 절감 |
|---|---|---|---|
| 10 - 40 | ₩41,436.00 | ₩414,360.00 | - |
| 50 + | ₩37,292.00 | ₩372,922.00 | ₩207,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-1908
- 제조사 부품 번호:
- KH146AAZXXG12N03XX04
- 제조업체:
- APEM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | APEM | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Legend | Hazard Warning (Symbol) | |
| Switch Operation | Latching | |
| Housing Material | PA66 | |
| Panel Cutout Size | 21.08 x 36.8 mm | |
| Switch Contact Current | 5A | |
| Illuminated | Yes | |
| Series | KH | |
| Actuator Colour | Red | |
| Terminal Type | Quick Connect, Solder | |
| Mount Type | Panel | |
| IP Rating | IP69K | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Rectangular | |
| Switch Configuration | On-On | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC | |
| Legend Text Colour | White | |
| Mechanical Life | 150000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 APEM | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Legend Hazard Warning (Symbol) | ||
Switch Operation Latching | ||
Housing Material PA66 | ||
Panel Cutout Size 21.08 x 36.8 mm | ||
Switch Contact Current 5A | ||
Illuminated Yes | ||
Series KH | ||
Actuator Colour Red | ||
Terminal Type Quick Connect, Solder | ||
Mount Type Panel | ||
IP Rating IP69K | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Rectangular | ||
Switch Configuration On-On | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC | ||
Legend Text Colour White | ||
Mechanical Life 150000Cycles | ||
- COO (Country of Origin):
- FR
Designed for harsh environments, KH series rocker switches are protected against accidental actuation with a protection guard. Featuring front panel sealing as standard, the KH series is the most robust product of the K range. Due to its panel seal, this series is perfectly adapted to the harshest environments (high pressure cleaners, dust, salt spray…). The KH series is available illuminated and non-illuminated, with numerous symbols and rocker colours, to meet customer requirements at best.
Protected against accidental actuation
Wide choice of colours
Laser etched or pad printed symbols
Illuminated or non-illuminated
관련된 링크들
- APEM Illuminated DPDT, Latching On-On Rocker Switch Panel
- APEM Illuminated DPDT, Latching Mom-Off Rocker Switch Panel
- APEM DPDT, Latching On-On Rocker Switch Panel
- APEM SPDT, Latching On-On Rocker Switch Panel
- APEM Illuminated SPDT, (On)-On (On)-On Rocker Switch Panel
- APEM Illuminated DPDT, (On)-On On-(On) Rocker Switch Panel
- APEM Illuminated DPDT, On-On On-On Rocker Switch Panel
- APEM DPDT, (On)-Off-(On) Rocker Switch Panel Mount