Push Button Switches | Push Switches | Momentary & Latching | RS
최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5512 표시되는 제품 Push Button Switches

    TE Connectivity
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    6.35mm
    -
    -
    -
    -
    -
    250V ac
    6 A @ 120 V ac
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Copper
    APEM
    -
    Momentary
    1-pole on-off switch
    Panel Mount
    16.2mm
    -
    -
    -
    Silver
    -
    24/48V dc
    200 mA @ 48 V dc
    Round
    -
    -
    -
    -
    -
    -
    -
    Silver Plated Brass
    EOZ
    -
    Momentary
    Single Pole Single Throw (SPST)
    Panel Mount
    10mm
    -
    -
    -
    Silver
    -
    12 - 220 V ac, 12 - 220V ac
    2.5 A @ 110 V ac
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Gold
    Omron
    -
    -
    SPDT
    Panel Mount
    16mm
    A16
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP40
    -
    Polycarbonate
    -
    -
    -
    -
    Schneider Electric
    -
    -
    SPST
    Panel Mount
    22mm
    Harmony XB5
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    -
    Plastic
    -
    Yes
    Green Premium
    Silver alloy (Ag/Ni)
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    White
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    White
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    22mm
    Chromium Plated Metal
    -
    Yes
    Green Premium
    -
    Schneider Electric
    Illuminated
    -
    SPDT
    Panel Mount
    22mm
    Harmony XB5
    -
    -
    Orange
    -
    -
    -
    Round
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Copal Electronics
    Illuminated
    Momentary
    Double Pole Double Throw (DPDT)
    -
    -
    -
    -
    -
    -
    -
    -
    100 mA @ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Silver Plated
    NKK Switches
    -
    Latching
    SPDT
    PCB
    -
    -
    -
    -
    -
    -
    30 V dc, 125 V ac, 250V ac
    5 A
    Square
    -
    -
    -
    -
    -
    -
    -
    Copper, Silver Alloy
    Siemens
    Illuminated
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Schneider Electric
    -
    -
    -
    Panel Mount
    22mm
    Harmony XB4
    -
    -
    Black
    -
    -
    -
    Round
    -
    IP66
    -
    -
    -
    Yes
    Green Premium
    -
    Omron
    Illuminated
    -
    DPDT
    Panel Mount
    16mm
    A16
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP65
    -
    Polycarbonate
    -
    -
    -
    -
    Siemens
    -
    -
    SPST
    Panel Mount
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Red
    -
    -
    -
    Round
    -
    -
    29.45mm
    Metal
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Bulgin
    -
    Momentary
    SPST
    Panel Mount
    12mm
    MMP0120
    -
    -
    Red
    -
    36V dc
    2 A
    Round
    -
    IP67
    12.1mm
    -
    -
    -
    -
    Silver Alloy
    ITW Switches
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    22mm
    76-94
    -
    -
    Blue
    -
    250V ac
    10.1 A @ 250 V ac
    Mushroom
    Clear
    IP67
    -
    -
    -
    -
    -
    Fine Silver
    APEM
    -
    Momentary
    Single Pole Double Throw (SPDT)
    Panel Mount
    19.2mm
    -
    -
    -
    -
    -
    250V ac
    5 A @ 250 V ac
    Round
    -
    IP65
    -
    -
    -
    -
    -
    Silver; Nickel Alloy
    Siemens
    -
    -
    SPST
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Grey
    -
    -
    -
    Round
    -
    IP66, IP67, IP69(IP69K)
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    APEM
    Illuminated
    Latching
    -
    Panel Mount
    13.6mm
    -
    -
    -
    Red
    -
    28V dc
    5 A @ 28 V dc
    Dome
    Red
    IP67
    -
    -
    -
    -
    -
    Gold Plated Silver
    APEM
    -
    Latching
    Double Pole Double Throw (DPDT)
    Panel Mount
    6.5mm
    -
    -
    -
    -
    -
    250V ac
    4 A@ 30 V dc
    -
    -
    -
    -
    -
    -
    -
    -
    Silver
    페이지 당 결과 수