최근 검색 기록

    Push Button Switches

    Push button switches also known as push switches are one of the most common types of electrical switches used in the market today. These versatile components are used in a wide range of applications, from everyday household appliances to industrial machinery.

    With their straightforward operation and robust construction, push buttons are a popular choice for controlling electrical devices, activating alarms, and initiating various control sequences.

    Here at RS, we offer a comprehensive selection of high-quality illuminated and non-illuminated push buttons in a range of shapes, sizes, and colours. If you are designing a new project or simply maintaining an existing installation we are confident we have the right push button switch for you.

    How do Push Button Switches Work?

    A push button has two main components, the button itself and the internal switching mechanism. When pushing the button, it forces the plunger to move, which in turn engages or disengages the internal contacts, thereby completing or breaking the electrical circuit.

    Types of Push Button Switches

    Push button switches come in a variety of types, each with unique characteristics and features. Some of the most common are

    Momentary Push Button Switch

    Momentary push buttons also known as spring return buttons are a type of switch that requires continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will only stay on while the switch button is compressed. Once the force is removed momentary switches will spring back and return to their original off position.

    Momentary switches will ALWAYS have brackets around the momentary position to help with identification. For example (On)-Off-(On), On-(Off)

    Latching Push Button Switch

    Latching push buttons, also known as maintained or stay-put push buttons are a type of switch that does not require continuous compression. They will turn on when the user applies a force (usually your finger) to the switch button and will remain in the on position. It is only until the user compresses the switch button again that the switch will un-latch and return to its original off position.

    Illuminated Push Button Switch

    Illuminated push buttons incorporate a light source, typically an LED, that lights up when the button is pressed. illuminated switches are often used in low-light or dark environments and are ideal for applications where a visual indication of the switch's status is required.

    5684 표시되는 제품 Push Button Switches

    • RS 제품 번호 739-8089
    • 제조사 부품 번호 ZBRRC
    개당
    ₩525,159.20
    Schneider Electric
    -
    -
    -
    -
    -
    Harmony XB5R
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 829-9283
    • 제조사 부품 번호 HE2B-M222PY
    개당
    ₩96,782.40
    Idec
    -
    Latching
    DPDT
    Panel Mount
    -
    -
    -
    70mm
    -
    12.2mm
    -
    1 A
    -
    -
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 187-2510
    • 제조사 부품 번호 A22NN-RNM-UWA-P112-NN
    개당
    ₩49,256.00
    Omron
    -
    -
    DPDT
    Panel Mount
    22mm
    A22N
    -
    -
    White
    -
    -
    -
    Round
    -
    IP66
    28.8mm
    Metal
    -
    -
    -
    -
    • RS 제품 번호 239-6737
    • 제조사 부품 번호 PB7B2FM3M1CAL00Y500
    개당가격(25개가 1봉지안에)
    ₩9,975.28
    TE Connectivity
    -
    On-(On)
    SPST - NC
    Panel Mount
    -
    PB7
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    개당
    ₩36,396.80
    EAO
    Illuminated
    -
    -
    Panel Mount
    -
    09 Series
    -
    -
    Black
    -
    18V
    -
    -
    White
    IP20
    -
    -
    -
    -
    -
    -
    5 백 1개
    ₩28,000.72
    RAFI
    -
    Momentary
    1 NO
    Through Hole
    15.2mm
    1.10
    -
    -
    Black
    -
    250V
    -
    -
    -
    IP40, IP65
    -
    -
    -
    -
    -
    -
    개당
    ₩66,100.80
    APEM
    Illuminated
    Momentary
    Double Pole Double Throw (DPDT)
    Panel Mount
    30mm
    -
    -
    -
    Green
    -
    -
    6 A @ 250 V ac
    Round
    Green
    IP65
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 787-4842
    • 제조사 부품 번호 EP11SD1CBE
    개당
    ₩8,253.20
    C & K
    -
    Momentary
    Single Pole Single Throw (SPST)
    PCB
    13mm
    -
    -
    -
    -
    -
    -
    400 mA @ 20 V
    -
    -
    IP40
    -
    -
    -
    -
    -
    Gold Plated
    개당가격(100개가 1봉지안에)
    ₩27,432.96
    TE Connectivity
    -
    Momentary
    DPDT
    Panel Mount
    22.2mm
    -
    -
    -
    Silver
    -
    250V ac
    3 A
    Round
    -
    IP67
    -
    -
    -
    -
    -
    Copper
    Better World
    • RS 제품 번호 516-025
    • 제조사 부품 번호 9001KR3UH13
    개당
    ₩143,011.60
    Schneider Electric
    -
    -
    -
    -
    -
    Harmony 9001K
    -
    -
    Black, Blue, Green, Orange, Red, White, Yellow
    -
    -
    -
    Round
    -
    IP66
    -
    Plastic
    -
    Yes
    Green Premium
    -
    개당가격(50개가 1트레이안에)
    ₩6,647.68
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    • RS 제품 번호 168-2714
    • 제조사 부품 번호 CW1L-M1E10QM4S
    개당
    ₩62,622.80
    Idec
    Illuminated
    -
    SPST
    Panel Mount
    22mm
    CW
    -
    -
    Blue
    -
    -
    -
    Round
    -
    IP65
    28mm
    Plastic
    -
    -
    -
    -
    • RS 제품 번호 358-120
    • 제조사 부품 번호 S540285
    개당
    ₩72,669.52
    Schneider Electric
    -
    -
    -
    Flush Mount
    -
    S54
    -
    -
    Black
    -
    250V
    -
    -
    -
    IP21D
    -
    -
    -
    -
    -
    -
    개당
    ₩36,866.80
    EAO
    Illuminated
    Momentary
    SPDT
    Panel Mount
    19mm
    82
    -
    -
    Silver
    -
    240V
    3A
    Round
    Green
    IP65, IP67
    -
    -
    -
    -
    -
    Silver Alloy
    개당
    ₩37,242.80
    Eaton
    Illuminated
    Maintained
    -
    Threaded
    22.5mm
    series M22
    -
    -
    White
    -
    24V
    -
    -
    White
    IP66, IP67, IP69K
    -
    -
    -
    -
    -
    -
    개당
    ₩32,843.60
    Schneider Electric
    Illuminated
    Snap Action
    DPDT
    Panel Mount
    16mm
    Harmony XB6
    -
    -
    White
    -
    24V dc
    1A
    Square
    White
    IP65
    -
    Plastic
    -
    Yes
    Green Premium
    Gold-Flashed Silver
    Better World
    개당
    ₩25,304.80
    Schneider Electric
    Illuminated
    -
    DPDT
    Panel Mount
    16mm
    Harmony XB6
    -
    -
    Red
    -
    -
    -
    Square
    -
    IP65
    -
    -
    -
    Yes
    Green Premium
    -
    개당가격(25개가 1봉지안에)
    ₩16,810.96
    TE Connectivity
    -
    (On)-Off
    SPST - NO
    Panel Mount
    -
    PB6
    -
    -
    -
    -
    50 V dc, 125V ac
    -
    -
    -
    IP68
    -
    Polyamide
    -
    -
    -
    -
    Better World
    • RS 제품 번호 181-2859
    • 제조사 부품 번호 3SU1102-0AB50-1FA0
    개당
    ₩133,386.00
    Siemens
    Illuminated
    -
    SPDT
    -
    22mm
    SIRIUS ACT 3SU11
    -
    -
    Blue
    -
    -
    -
    Round
    -
    -
    29.45mm
    Plastic
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    Better World
    개당가격(5개가 1팩안에)
    ₩22,289.28
    Schneider Electric
    Illuminated
    -
    SPST
    -
    16mm
    XB6E
    -
    -
    Green
    -
    -
    -
    Round
    -
    IP65
    -
    -
    -
    Yes
    Green Premium
    -
    페이지 당 결과 수