최근 검색 기록

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2455 표시되는 제품 Power Line Filters

    • RS 제품 번호 219-2909
    • 제조사 부품 번호 FN2060-10-06
    개당
    ₩37,468.40
    Schaffner
    10A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    54mm
    85mm
    4.7 nF, 470nF
    30.3mm
    54 x 85 x 30.3mm
    800 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    • RS 제품 번호 253-3804
    • 제조사 부품 번호 744237102
    개당
    ₩3,308.80
    Wurth Elektronik
    6A
    80 V dc
    Surface Mount
    -
    1
    -
    WE-CMDC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 170-4943
    • 제조사 부품 번호 FN343-3-05
    개당가격(112개가 1박스안에)
    ₩75,940.72
    Schaffner
    3A
    250 V ac
    Chassis Mount
    Tab
    -
    Two Stage
    FN 343
    400Hz
    70mm
    -
    2.2 nF, 100nF
    30.3mm
    -
    1.1 mH, 2 mH, 400 μH
    0.34 mA
    -25°C
    +100°C
    -
    1MΩ
    • RS 제품 번호 242-3506
    • 제조사 부품 번호 B84144A0025R000
    개당
    ₩561,180.00
    EPCOS
    25A
    440 V ac
    Flange Mount
    Tab
    3
    Single Stage
    B84144A*R000
    50 → 60Hz
    156mm
    216mm
    -
    91mm
    156 x 216 x 91mm
    -
    4.1 mA
    -25°C
    +100°C
    -
    6mΩ
    • RS 제품 번호 238-0262
    • 제조사 부품 번호 RTEN-5006
    개당
    ₩74,542.00
    TDK-Lambda
    6A
    500 V ac
    Panel Mount
    Screw
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 220-143
    • 제조사 부품 번호 SNA-03-000-D
    개당
    ₩22,390.80
    Cosel
    3A
    50 V
    DIN Rail
    DIN Connector
    2
    -
    SNA Series
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 238-0244
    • 제조사 부품 번호 RSMN-2010
    개당
    ₩46,830.80
    TDK-Lambda
    10A
    250 V ac
    Panel Mount
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 238-9618
    • 제조사 부품 번호 810912008112
    개당
    ₩32,242.00
    Wurth Elektronik
    8A
    250 V
    Chassis Mount
    Screw
    1
    -
    WE-CLFS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 238-0222
    • 제조사 부품 번호 RSEN-2020D
    개당
    ₩38,596.40
    TDK-Lambda
    20A
    250 V ac
    DIN Rail
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 763-0636
    • 제조사 부품 번호 EXC24CE900U
    개당가격(25개가 1팩안에)
    ₩488.80
    Panasonic
    160mA
    5 V dc
    Surface Mount
    PC Pin
    -
    -
    EXC24CE
    100MHz
    1.25mm
    1mm
    -
    0.5mm
    1.25 x 1 x 0.5mm
    -
    -
    -40°C
    +85°C
    -
    1.75Ω
    • RS 제품 번호 737-7155
    • 제조사 부품 번호 HLE110-230/30
    개당
    ₩207,871.60
    Block
    30A
    250 V ac
    Flange Mount
    Screw
    1
    Single Stage
    HLE 110
    60Hz
    230mm
    50mm
    -
    95mm
    230 x 50 x 95mm
    -
    8.5 mA
    -
    +50°C
    -
    -
    • RS 제품 번호 238-0193
    • 제조사 부품 번호 RSAN-2010L
    개당
    ₩32,599.20
    TDK-Lambda
    10A
    250 V ac
    Panel Mount
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 653-3972
    • 제조사 부품 번호 NFM41CC471R2A3L
    개당가격(20개가 1팩안에)
    ₩453.08
    Murata
    300mA
    100 V dc
    Surface Mount
    Solder Pad
    -
    -
    NFM41C
    -
    4.5mm
    1.6mm
    -
    1mm
    4.5 x 1.6 x 1mm
    -
    -
    -55°C
    +125°C
    -
    -
    • RS 제품 번호 776-1153
    • 제조사 부품 번호 FN2070-25-08
    개당
    ₩133,517.60
    Schaffner
    25A
    250 V ac
    Chassis Mount
    Stud
    1
    Two Stage
    FN2070
    400Hz
    156mm
    45.4mm
    2.2 μF, 4.7nF
    57.5mm
    156 x 45.4 x 57.5mm
    2 mH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    • RS 제품 번호 162-0588
    • 제조사 부품 번호 FN2070-3-06
    개당가격(20개가 1박스안에)
    ₩38,363.28
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2070
    400Hz
    85mm
    54mm
    4.7 μF, 4.7nF
    40.3mm
    85 x 54 x 40.3mm
    9.8 mH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    개당
    ₩85,182.80
    TE Connectivity
    20A
    250 V ac
    Flange Mount
    Fast-On
    1
    Two Stage
    Corcom R
    50/60Hz
    132.8mm
    38.9mm
    -
    106.7mm
    132.8 x 38.9 x 106.7mm
    -
    -
    -10°C
    +40°C
    -
    -
    개당
    ₩23,970.00
    Schaffner
    6A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010
    0 → 400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    • RS 제품 번호 845-6870
    • 제조사 부품 번호 NBC-16-472-D
    개당
    ₩67,059.60
    Cosel
    16A
    250 V ac/dc
    DIN Rail
    Screw
    1
    Two Stage
    NBC
    150 kHz → 1MHz
    53mm
    50mm
    4.7nF
    100.2mm
    53 x 50 x 100.2mm
    -
    0.5 mA
    -40°C
    +85°C
    -
    100MΩ
    • RS 제품 번호 887-6486
    • 제조사 부품 번호 B84243A8003U000
    개당
    ₩192,549.60
    EPCOS
    3A
    530 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    B84243A
    50 Hz, 60Hz
    190mm
    40mm
    -
    95mm
    190 x 40 x 95mm
    -
    2.6 mA
    -25°C
    +100°C
    -
    40mΩ
    • RS 제품 번호 126-2193
    • 제조사 부품 번호 FMAD-T4QT-1660.EU
    개당
    ₩244,475.20
    Schurter
    16A
    415 V ac
    Chassis Mount
    Screw
    3
    Single Stage
    FMAD CEE
    50 Hz, 60Hz
    111mm
    180mm
    -
    81mm
    111 x 180 x 81mm
    -
    10 mA
    -40°C
    +85°C
    -
    -
    페이지 당 결과 수