RS PRO 100A 300/520 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩566,240.96

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 4₩566,240.96
5 - 9₩526,603.04
10 - 24₩489,740.00
25 +₩455,458.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
286-7317
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Current Rating

100A

Maximum Voltage Rating

300/520 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Number of Stages

Single Stage

Operating Frequency

50 → 60Hz

Length

233mm

Depth

88mm

Height

93mm

Capacitance

2.2µF

Dimensions

233 x 88 x 93mm

Inductance

3 x 0.4mH

Leakage Current

3.4/4.9mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

220kΩ/1MΩ

COO (Country of Origin):
CN

RS PRO 100A Three Phase Single Stage EMI Filter (300/520V)


A general purpose three phase one stage EMI filter for the reduction of electromagnetic interference through power lines protecting sensitive connected equipment.

Designed for chassis mounting and built to a compact size of 233 x 88 x 93mm the power line filter is ideal for areas with limited space and is easy to install using the terminal connections.

Featuring an IP40 rating suitable for indoor use and a wide operating range of -25°C to 100°C the EMI power line filter is hardwearing and suitable for use with general electrical and electronic equipment, sensitive medical equipment, energy applications and communication equipment.

Features and Benefits


Power line EMI filter

Current rated to 100A

Resistance of 220KΩ/ 1MΩ

Hipot Rating 2750vdc (line to ground), 2250Vdc (line to line)

IP40 rated

Dimensions of 233 x 88 x 93mm

250 x 68mm mounting hole spacing

Terminal connections

Weight of 2.8kg

Standards and Approvals: CE, UKCA, UL/EN 60939, UL1283; CSA C22.2 No.8; GB/T 15287; GB/T 15288-1994

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들