최근 검색 기록

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2489 표시되는 제품 Power Line Filters

    • RS 제품 번호 238-9618
    • 제조사 부품 번호 810912008112
    개당
    ₩32,242.00
    Wurth Elektronik
    8A
    250 V
    Chassis Mount
    Screw
    1
    -
    WE-CLFS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 287-9522
    • 제조사 부품 번호 6SL3000-0BE23-6DA1
    개당
    ₩754,613.20
    Siemens
    74A
    480 V
    -
    Screw
    3
    -
    6SL3000
    60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 238-0222
    • 제조사 부품 번호 RSEN-2020D
    개당
    ₩38,596.40
    TDK-Lambda
    20A
    250 V ac
    DIN Rail
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 763-0636
    • 제조사 부품 번호 EXC24CE900U
    개당가격(25개가 1팩안에)
    ₩488.80
    Panasonic
    160mA
    5 V dc
    Surface Mount
    PC Pin
    -
    -
    EXC24CE
    100MHz
    1.25mm
    1mm
    -
    0.5mm
    1.25 x 1 x 0.5mm
    -
    -
    -40°C
    +85°C
    -
    1.75Ω
    • RS 제품 번호 264-9575
    • 제조사 부품 번호 AX-FIR4011-SE
    개당
    ₩226,164.00
    Omron
    11A
    400 V ac
    DIN Rail
    Cable
    3
    -
    AX-FIR
    590Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 238-0198
    • 제조사 부품 번호 RSEC-2006
    개당
    ₩13,554.80
    TDK-Lambda
    6A
    250 V ac
    Panel Mount
    Fast-On
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 737-7155
    • 제조사 부품 번호 HLE110-230/30
    개당
    ₩207,871.60
    Block
    30A
    250 V ac
    Flange Mount
    Screw
    1
    Single Stage
    HLE 110
    60Hz
    230mm
    50mm
    -
    95mm
    230 x 50 x 95mm
    -
    8.5 mA
    -
    +50°C
    -
    -
    • RS 제품 번호 207-7443
    • 제조사 부품 번호 FLLE2006AQDB
    개당
    ₩32,561.60
    KEMET
    6A
    300 V ac/dc
    Chassis Mount
    -
    1
    -
    FLLE2-Q
    50-60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 845-6921
    • 제조사 부품 번호 SNA-06-223
    개당
    ₩38,145.20
    Cosel
    6A
    ±50 V dc
    Panel Mount
    Screw
    -
    Single Stage
    SNA
    -
    117mm
    52mm
    22nF
    35mm
    117 x 52 x 35mm
    -
    -
    -40°C
    +71°C
    -
    50MΩ
    개당
    ₩60,818.00
    Roxburgh EMC
    20A
    250 V ac
    Chassis Mount
    Fast-On
    1
    -
    RES20
    DC → 400Hz
    85mm
    52mm
    9.4 nF, 300nF
    29.5mm
    85 x 52 x 29.5mm
    600 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    • RS 제품 번호 238-0193
    • 제조사 부품 번호 RSAN-2010L
    개당
    ₩32,599.20
    TDK-Lambda
    10A
    250 V ac
    Panel Mount
    Screw
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 184-7580
    • 제조사 부품 번호 FN3287-16-44-C26-R65
    개당가격(8개가 1박스안에)
    ₩188,718.16
    Schaffner
    16A
    530/305 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3287
    60Hz
    200mm
    45mm
    -
    112mm
    200 x 45 x 112mm
    -
    2.4 mA
    -40°C
    +100°C
    -
    -
    • RS 제품 번호 653-3972
    • 제조사 부품 번호 NFM41CC471R2A3L
    개당가격(20개가 1팩안에)
    ₩453.08
    Murata
    300mA
    100 V dc
    Surface Mount
    Solder Pad
    -
    -
    NFM41C
    -
    4.5mm
    1.6mm
    -
    1mm
    4.5 x 1.6 x 1mm
    -
    -
    -55°C
    +125°C
    -
    -
    • RS 제품 번호 211-6911
    • 제조사 부품 번호 6SE6400-2FA00-6AD0
    개당
    ₩254,420.40
    Siemens
    6A
    480 V
    -
    Screw
    3
    -
    MICROMASTER 4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 776-1153
    • 제조사 부품 번호 FN2070-25-08
    개당
    ₩133,517.60
    Schaffner
    25A
    250 V ac
    Chassis Mount
    Stud
    1
    Two Stage
    FN2070
    400Hz
    156mm
    45.4mm
    2.2 μF, 4.7nF
    57.5mm
    156 x 45.4 x 57.5mm
    2 mH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    • RS 제품 번호 162-0588
    • 제조사 부품 번호 FN2070-3-06
    개당가격(20개가 1박스안에)
    ₩38,363.28
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2070
    400Hz
    85mm
    54mm
    4.7 μF, 4.7nF
    40.3mm
    85 x 54 x 40.3mm
    9.8 mH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    개당
    ₩85,182.80
    TE Connectivity
    20A
    250 V ac
    Flange Mount
    Fast-On
    1
    Two Stage
    Corcom R
    50/60Hz
    132.8mm
    38.9mm
    -
    106.7mm
    132.8 x 38.9 x 106.7mm
    -
    -
    -10°C
    +40°C
    -
    -
    • RS 제품 번호 213-7069
    • 제조사 부품 번호 B84112B0000B120
    개당
    ₩145,192.40
    EPCOS
    20A
    250 V ac
    Chassis Mount
    Tab
    1
    Single Stage
    B84112B
    50 → 60Hz
    125mm
    84mm
    0.68 x 2 μF, 4700 x 2pF
    38.1mm
    125 x 84 x 38.1mm
    1.8 x 2 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    • RS 제품 번호 238-0260
    • 제조사 부품 번호 RTEN-2050
    개당
    ₩284,218.40
    TDK-Lambda
    50A
    250 V ac
    Panel Mount
    Screw
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩23,970.00
    Schaffner
    6A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010
    0 → 400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    페이지 당 결과 수