최근 검색 기록

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10931 표시되는 제품 Pluggable Terminal Blocks

    개당가격(250개가 1릴안에)
    ₩4,316.48
    Wurth Elektronik
    Header
    5
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩7,879.08
    Phoenix Contact
    Header
    13
    3.81mm
    MCV 1.5/13-GF-3.81
    -
    -
    -
    Solder
    8.0A
    250.0 V
    -
    -
    100 미터가 들어있는 1트레이
    ₩643,634.92
    Phoenix Contact
    Plug
    8
    2.5mm
    PTSM
    1
    Straight
    Latching
    Push In Spring
    -
    -
    -
    -
    개당가격(2개가 1팩안에)
    ₩4,602.24
    Wurth Elektronik
    Inverted Header
    3
    7.62mm
    3094
    1
    Horizontal
    Through Hole
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    개당가격(50개가 1박스안에)
    ₩5,897.56
    Phoenix Contact
    Header
    14
    5.08mm
    SMSTBA 2.5/14-G-5.08
    -
    -
    -
    Solder
    12.0A
    630.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩9,674.48
    Phoenix Contact
    Plug
    -
    -
    CLIPLINE
    -
    -
    -
    Push In
    41A
    1 kV
    Grey
    -
    개당가격(10개가 1박스안에)
    ₩46,140.84
    Phoenix Contact
    Feed Through Inverted Header
    8
    10.16mm
    COMBICON Power
    1
    Right Angle
    Panel Mount, Through Hole
    Solder
    76.0A
    1.0 kV
    -
    -
    개당가격(5개가 1팩안에)
    ₩3,158.40
    Phoenix Contact
    Header
    10
    5.08mm
    MSTBVA 2.5/10-G-5.08
    1
    Straight
    Wave Soldering
    Solder
    12.0A
    400 V
    Green
    -
    개당가격(50개가 1박스안에)
    ₩13,661.96
    Phoenix Contact
    Header
    8
    5.08mm
    QC 1/ 8-STF-5.08
    -
    -
    -
    Solder
    10A
    1 kV
    -
    -
    개당
    ₩5,188.80
    Phoenix Contact
    Plug
    4
    5.08mm
    FKC 2.5/ 4-STF-5.08
    1
    Straight
    Panel Mount
    Screw
    12A
    630 V
    Green
    -
    개당가격(10개가 1팩안에)
    ₩2,972.28
    Phoenix Contact
    Header
    2
    3.81mm
    MC 1.5/2-GF-3.81-LR
    1
    Right Angle
    Through Hole
    Solder
    8A
    250 V
    Green
    -
    개당가격(50개가 1박스안에)
    ₩5,826.12
    Phoenix Contact
    Header
    14
    5.0mm
    SMSTBA 2.5/14-G
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    개당가격(5개가 1팩안에)
    ₩8,219.36
    Weidmüller
    Header
    16
    5.08mm
    OMNIMATE SL
    1
    Right Angle
    Through Hole
    Solder
    18A
    400 V
    Orange
    -
    개당가격(10개가 1박스안에)
    ₩161,999.60
    Phoenix Contact
    Inverted Header
    6
    15.0mm
    IPCV 35 HC/ 6-GF-15.00
    1
    Straight
    Through Hole
    Solder
    125.0A
    1.0 kV
    -
    -
    개당가격(25개가 1박스안에)
    ₩14,974.20
    Phoenix Contact
    Receptacle
    -
    -
    PPC 1.5/S-NS/10
    -
    -
    -
    Push In
    17.5A
    500 V
    Grey
    -
    개당가격(5개가 1팩안에)
    ₩3,023.04
    Wurth Elektronik
    Header
    9
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩3,064.40
    Weidmüller
    Header
    8
    5.08mm
    SL
    1
    Straight
    Through Hole
    Solder
    18.0A
    400.0 V
    Orange
    -
    • RS 제품 번호 637-347
    • 제조사 부품 번호 1608650000
    50 미터가 들어있는 1트레이
    ₩676,222.84
    Weidmüller
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩658.00
    Wurth Elektronik
    Header
    3
    5.08mm
    311
    1
    Straight
    Through Hole
    Solder
    20.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩3,972.44
    Phoenix Contact
    Plug
    3
    5mm
    MSTB 2.5 HC/3-ST
    -
    -
    -
    Screw
    16A
    630 V
    Green
    -
    페이지 당 결과 수