최근 검색 기록

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10930 표시되는 제품 Pluggable Terminal Blocks

    개당가격(50개가 1박스안에)
    ₩30,346.96
    Phoenix Contact
    Plug
    24
    3.5mm
    FMCD 1.5/12-ST-3.5
    2
    Straight
    Cable Mount
    Spring Cage
    8A
    320 V
    Green
    -
    개당가격(50개가 1박스안에)
    ₩5,675.72
    Phoenix Contact
    Plug
    3
    5mm
    QC 1/ 3-ST-BUS
    -
    -
    -
    Screw
    10A
    1 kV
    Green
    -
    개당가격(2개가 1팩안에)
    ₩4,628.56
    Wurth Elektronik
    Header
    5
    5.08mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    20.0A
    300.0 V
    -
    -
    개당가격(5개가 1팩안에)
    ₩9,870.00
    Weidmüller
    Plug
    6
    3.5mm
    BL
    -
    -
    Cable Mount
    Screw
    12A
    320 V
    Orange
    28 → 14 AWG
    • RS 제품 번호 214-4563
    • 제조사 부품 번호 1813440000
    개당
    ₩15,510.00
    Weidmüller
    Header
    5
    10.16mm
    BU/SU 10.16HP
    1
    -
    PCB
    -
    -
    -
    -
    -
    개(박스에 담겨 공급됨)
    ₩8,121.60
    Wurth Elektronik
    Plug
    10
    5.08mm
    351
    1
    Vertical
    Cable Mount
    Solder
    20A
    1.6 kV
    Green
    -
    개당가격(10개가 1박스안에)
    ₩21,744.08
    Phoenix Contact
    Plug
    -
    -
    PP-H 1.5/S/16
    -
    -
    -
    Push In
    17.5A
    500 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩8,828.48
    Phoenix Contact
    Plug
    5
    5.08mm
    FKC 2.5/ 5-STF-5.08 EX
    -
    -
    -
    Spring Cage
    12A
    630 V
    Green
    -
    개당가격(5개가 1팩안에)
    ₩2,116.88
    Weidmüller
    Header
    3
    3.5mm
    OMNIMATE SL
    1
    Right Angle
    Through Hole
    Solder
    17.0A
    320 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩6,768.00
    Phoenix Contact
    Header
    2
    10.16mm
    PCV 6-16/ 2-G-10.16
    -
    -
    -
    Solder
    -
    1.0 kV
    -
    -
    개당가격(50개가 1박스안에)
    ₩23,458.64
    Phoenix Contact
    Header
    16
    5.0mm
    MDSTBV 2.5/16-G1
    -
    -
    -
    Solder
    10.0A
    630.0 V
    -
    -
    개당
    ₩8,272.00
    TE Connectivity
    Plug
    4
    3.5mm
    -
    -
    -
    Cable Mount
    Screw Down
    11A
    300 V
    -
    30 → 14 AWG
    개당
    ₩7,388.40
    TE Connectivity
    Plug
    4
    5mm
    D-2970 Dynamic
    1
    -
    Plug-In
    -
    -
    -
    -
    -
    • RS 제품 번호 265-7442
    • 제조사 부품 번호 1847220
    개당가격(50개가 1팩안에)
    ₩15,917.96
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    개당가격(50개가 1박스안에)
    ₩3,812.64
    Phoenix Contact
    Header
    8
    5.08mm
    MSTBVA 2.5/ 8-G-5.08-RN
    -
    -
    -
    Solder
    12.0A
    400.0 V
    -
    -
    개당가격(30개가 1봉지안에)
    ₩10,276.08
    Wurth Elektronik
    Header
    12
    5.08mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    개당가격(250개가 1릴안에)
    ₩4,316.48
    Wurth Elektronik
    Header
    5
    3.81mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    개당가격(50개가 1박스안에)
    ₩7,879.08
    Phoenix Contact
    Header
    13
    3.81mm
    MCV 1.5/13-GF-3.81
    -
    -
    -
    Solder
    8.0A
    250.0 V
    -
    -
    100 미터가 들어있는 1트레이
    ₩643,634.92
    Phoenix Contact
    Plug
    8
    2.5mm
    PTSM
    1
    Straight
    Latching
    Push In Spring
    -
    -
    -
    -
    개당가격(2개가 1팩안에)
    ₩4,602.24
    Wurth Elektronik
    Inverted Header
    3
    7.62mm
    3094
    1
    Horizontal
    Through Hole
    Solder
    20A
    1.6 kV, 300 V ac
    Green
    -
    페이지 당 결과 수