Wieland WIENET ANTENNE 15854 Wireless Access Point
- RS 제품 번호:
- 212-838
- Distrelec 제품 번호:
- 300-97-493
- 제조사 부품 번호:
- F0.000.0037.4
- 제조업체:
- Wieland
Subtotal (1 unit)*
₩188,840.00
마지막 RS 재고
- 최종적인 7 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩188,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 212-838
- Distrelec 제품 번호:
- 300-97-493
- 제조사 부품 번호:
- F0.000.0037.4
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Product Type | Wireless Access Point | |
| Wireless Technology | Wi-Fi, Zigbee, Bluetooth | |
| Wi-Fi Band | 2.4GHz | |
| Supported Frequency Bands | 2.4GHz | |
| Depth | 223mm | |
| Standards/Approvals | REACH-SVHC, RoHS | |
| Width | 29mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Product Type Wireless Access Point | ||
Wireless Technology Wi-Fi, Zigbee, Bluetooth | ||
Wi-Fi Band 2.4GHz | ||
Supported Frequency Bands 2.4GHz | ||
Depth 223mm | ||
Standards/Approvals REACH-SVHC, RoHS | ||
Width 29mm | ||
- COO (Country of Origin):
- SK
The Wieland WIENET ANTENNE 15854 is a wireless magnetic base antenna designed for WLAN, Wi-Fi, Bluetooth, and ZigBee. It operates in the 2.4 GHz frequency range with a gain of 4.8 dBi and vertical polarization. The antenna has a resistance of 50 Ohm and an SMA/M-RP connector for Wi-Fi. It features a temperature range of -40 to 85°C and a cable length of 2500 mm (RG 174 cable).
ROHS conformity status compliant
REACH-SVHC conformity status compliant
관련된 링크들
- Wieland WIENET AP 3P ETH-A Wireless Access Point 802.11g, 802.11n, 802.11b
- Wieland WIENET AP 3P ETH-A-A Wireless Access Point 802.11g, 802.11b, 802.11n
- OStream OStream Long Distance Access Point 1 Port Wireless Access Point
- D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC1200 Wave 2 In-Wall PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC2300 Wave 2 Dual-Band PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link DBA-3620P Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE
- D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac