| Telemecanique Sensors | Differential | 15 (Approximate) psi, 20 (Rising) psi | 30 (Approximate) psi, 65 (Rising) psi | ±3 (Repeat) % | 2 NC | Fresh Water | 1/4 in NPSF | - | Screw Clamp | - | - | - | - | - | - | Noryl Thermoplastic Resin | - | IP20 | +257°F | -33°F | Cable Mount |
|
| Siemens | Gauge | 0.04bar | 4bar | ± 0.075% | 4 → 20 mA | Oil, Liquid, Gases, Vapour | G1/2 | - | - | - | - | - | SITRANS P | - | HART | - | - | IP65, IP68 | - | - | - |
|
₩119,402.56 개당가격(45개가 1트레이안에) | Amphenol Advanced Sensors | Gauge | 0psi | 100psi | - | Digital | Gas, Liquid | - | - | - | - | - | - | NPI-19 | - | - | - | - | - | - | - | - |
|
| SICK | Relative | 0bar | 0.1bar | <±0.5 % | Current | Air, Gas, Hydraulic Fluid, Liquid, Oil, Water | G1/4 | 4 → 20 mA | M12 Connector | - | 1 ms | 25 mA | PFT | 10 - 30 V | - | Stainless Steel/Plastic | - | IP67 | +100°C | -30°C | Threaded |
|
| Endress+Hauser | Absolute, Gauge | 100mbar | 4bar | 0.5 % | Binary | - | - | - | - | - | - | - | Ceraphant PTC31B | - | - | - | - | - | - | - | - |
|
| Panasonic | Relative | -1bar | 10bar | - | Analogue + PNP-NO/NC Programmable | Non-Corrosive Gas | G1/8 | - | Wire Lead | - | 5000 ms | 100 mA | - | 12 → 24 V dc | - | PBT | - | IP40 | +50°C | -10°C | Panel Mount |
|
| Telemecanique Sensors | Differential | 10 (Differential) psi, 5 (Decreasing) psi | 250 (Decreasing) psi, 49 (Differential) psi | <4 (Repeat) % | SPDT-NO/NC | Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids | 1/4 in NPTF | - | 0.5 in NPT | - | - | 6 A | - | 240 V ac, 250 V dc | - | Die Cast Aluminium Alloy 380 | - | - | +185°F | -10°F | Cable Mount |
|
| WIKA | Gauge | 0bar | 1bar | ±0.25 % | Analogue | - | - | - | - | - | - | - | S-20 | - | - | - | - | - | - | - | - |
|
| Honeywell | Relative | 0psi | 15psi | ±0.4 % | Amplified | Gas | - | 0.5 → 4.5 V | PCB | - | 1 ms | 10 mA | 40PC | 4.75 → 5.25 V dc | - | - | - | - | +125°C | -45°C | - |
|
| Variohm Group | Absolute | 4bar | 2000bar | 0.5 | Voltage | - | - | - | - | - | - | - | EPT3100S | - | - | - | - | - | - | - | - |
|
| Panasonic | Relative | -1bar | 10bar | ±1 % | Relay | Non-Corrosive Gas | G1/8 | - | Wire Lead | - | 2.5 ms | - | - | 12 → 24 V dc | - | PBT | - | IP40 | +50°C | -10°C | - |
|
| Siemens | Gauge | 1.6bar | 160bar | ± 0.075% | 4 → 20 mA | Oil, Liquid, Gases, Vapour | G1/2 | - | - | - | - | - | SITRANS P | - | HART | - | - | IP65, IP68 | - | - | - |
|
| Panasonic | Relative | -1bar | 10bar | ±1 % | Relay | Non-Corrosive Gas | G1/8 | - | Wire Lead | - | 2.5 ms | - | - | 12 → 24 V dc | - | PBT | - | IP40 | +50°C | -10°C | - |
|
| WIKA | Gauge | 0bar | 25bar | ± 0.5 % | 2 Wire, 4 → 20 mA | - | - | - | - | - | - | - | M-11 | - | - | - | - | - | - | - | - |
|
| Endress+Hauser | Differential | 0.45psi | 600psi | 0.075 % | - | - | - | - | - | - | - | - | PMD55B | - | - | - | - | - | - | - | - |
|
| SICK | Gauge | 0bar | 250bar | = ± 0.5 % | PNP/NPN | Gaseous, Liquid | G1/4 Female | - | M12 Connector | - | 5 ms | - | PBS2 | 15 → 35 V dc | - | Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS | - | IP67 | +80°C | -20°C | - |
|
| NIDEC COPAL ELECTRONICS GMBH | Gauge | 0kPa | 1471kPa | ± 0.3 % | - | Non-corrosive gases | - | - | - | - | - | - | P-2000 | - | - | - | - | - | - | - | - |
|
| WIKA | - | -1bar | 1.5bar | - | - | - | - | - | - | - | - | - | S-20 | - | - | - | - | - | - | - | - |
|
| Druck | Relative | - | 100bar | ±0.1 % | Analogue | Fluid | G1/4 | 4 → 20 mA | DIN 43650 Type A | - | 10 ms | 20 mA | - | 7 → 28 V | - | Stainless Steel | ATEX | IP65 | - | - | - |
|
| WIKA | - | 0bar | 0.6bar | ±0.5 % | Current | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous | - | 4 → 20 mA | Angular connector DIN 175301-803 A | - | - | 20 mA | S-11 | 10 → 30 V dc | - | Stainless Steel | - | IP65 | +100°C | -30°C | Thread Mount |