Pressure Sensors | Pressure Transducers | RS
최근 검색 기록

    Pressure Sensors

    What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.

    There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.

    • Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
    • Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
    • Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
    • Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
    • MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.

    • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
    • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
    • Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
    • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.

    3625 표시되는 제품 Pressure Sensors

    WIKA
    Gauge
    0bar
    10bar
    ± 1 %
    PNP
    -
    -
    -
    -
    -
    -
    -
    PSD-4-ECO
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Advanced Sensors
    Gauge
    1psi
    5psi
    ±1.5 %
    Digital
    Gas
    -
    -
    -
    -
    -
    -
    -
    3.3 V
    I2C
    -
    -
    -
    -
    -
    -
    Vega
    Gauge, Relative
    0bar
    10bar
    0.5 %
    Analogue
    Gas, Liquid
    G1/2
    4 → 20 mA
    M12
    -
    -
    -
    VEGABAR 18
    12-35V DC
    -
    St St/PBT Plastic
    -
    IP66, IP67
    130 °C (135 °C 1hr)
    -40°C
    -
    ifm electronic
    Relative
    0bar
    160bar
    ±0.5 %
    Analogue
    Gas, Liquid
    G1/4
    0 → 10 V
    M12 Connector
    -
    1 ms
    -
    -
    16 → 36 V dc
    -
    Stainless Steel
    -
    IP67, IP69K
    +90°C
    -40°C
    -
    Vega
    Gauge, Relative
    0bar
    25bar
    0.5 %
    Analogue
    Gas, Liquid
    G1/2
    4 → 20 mA
    M12
    -
    -
    -
    VEGABAR 18
    12-35V DC
    -
    St St/PBT Plastic
    -
    IP66, IP67
    130 °C (135 °C 1hr)
    -40°C
    -
    Vega
    Absolute
    0bar
    60bar
    0.5 %
    -
    Gas, Liquid, Vapour
    G1/2
    -
    -
    -
    -
    -
    VEGABAR 28
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Absolute
    0.7bar
    35bar
    0.25 %
    Analogue
    Gas
    -
    -
    -
    -
    -
    -
    86A
    4.75 → 5.25 V
    -
    -
    -
    -
    +40°C
    -20°C
    -
    SICK
    Relative
    0bar
    1bar
    <±0.5 %
    2x PNP/NPN-NO/NC + Current/Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    4 → 20 mA, 0 → 10 V
    M12 Connector
    IO-LINK
    5 ms
    600 mA
    PBS Plus
    15 - 35 V
    IO-Link
    Stainless Steel/Plastic
    -
    IP67
    +85°C
    -20°C
    Threaded
    Telemecanique Sensors
    Differential
    0.6bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP65
    +70°C
    -25°C
    -
    Telemecanique Sensors
    Differential
    1.3bar
    12bar
    3.5 %
    -
    Air, Fresh Water, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    1.5 A
    -
    -
    -
    Fibreglass
    -
    IP54
    +70°C
    -25°C
    -
    WIKA
    Gauge
    0bar
    10bar
    ± 0.5 %
    PNP/NPN
    -
    -
    -
    -
    -
    -
    -
    PSD-4
    -
    -
    -
    -
    -
    -
    -
    -
    Endress+Hauser
    Absolute, Gauge
    0psi
    600psi
    ± 0.1 %
    2-wire 4 → 20 mA
    -
    -
    -
    -
    -
    -
    -
    PMP43
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    0psi
    600psi
    0.1 %, ±0.5 (Measurement) %
    Analogue
    Air, Fresh Water, Gas, Hydraulic Oil, Refrigeration Fluid
    -
    0.5 → 4.5 V
    4 Pin M12 Male Connector
    -
    ≤2 ms
    7 mA
    -
    5 V dc
    -
    Stainless Steel 316L
    -
    IP65, IP67, IP69K
    +85°C
    -30°C
    Thread Mount
    Jumo
    Differential
    0bar
    1.6bar
    -
    -
    Fluid, Gas
    G1/8
    4 → 20 mA
    M12 Connector
    -
    -
    -
    -
    10 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    -20°C
    -
    WIKA
    Absolute, Gauge, Vacuum
    0bar
    1000bar
    -
    -
    -
    -
    -
    -
    -
    -
    -
    S-20
    -
    -
    -
    -
    -
    -
    -
    -
    Gems Sensors
    Relative
    -
    0.35bar
    0.25 %
    Current
    Air, Gas, Water
    G1/4
    4 → 20 mA
    DIN 43650 Type A
    -
    -
    -
    -
    10 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +125°C
    -40°C
    Threaded
    Amphenol Advanced Sensors
    Gauge
    0.18psi
    5psi
    ±1.5 %
    Digital
    Gas
    -
    -
    -
    -
    -
    -
    -
    3.3 V
    I2C
    -
    -
    -
    -
    -
    -
    Suco
    -
    0.3bar
    1.5bar
    -
    Relay
    Air, Heating Oil, Hydraulic Fluid, Turpentine
    G1/4
    -
    DIN 46350 Connector
    -
    -
    4 A
    0184
    250 V
    -
    Zinc Plated Steel
    -
    IP65
    +100°C
    -30°C
    -
    Amphenol Advanced Sensors
    Gauge
    0.18psi
    5psi
    ±1.5 %
    Digital
    Gas
    -
    -
    -
    -
    -
    -
    -
    3.3 V
    I2C
    -
    -
    -
    -
    -
    -
    Jumo
    Differential
    0bar
    100bar
    1.2 %
    Analogue
    -
    -
    -
    -
    -
    -
    -
    401011
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수