Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 4 bar
- RS 제품 번호:
- 288-5754
- Distrelec 제품 번호:
- 304-26-683
- 제조사 부품 번호:
- PTC31B-AA4M1MGBWWJA
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩739,674.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩739,674.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-5754
- Distrelec 제품 번호:
- 304-26-683
- 제조사 부품 번호:
- PTC31B-AA4M1MGBWWJA
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Maximum Pressure Measurement | 4bar | |
| Product Type | Pressure Switch | |
| Minimum Pressure Measurement | -1bar | |
| Contact Configuration | 2-Wire | |
| Accuracy | 0.5 % | |
| Maximum Supply Voltage | 30V | |
| Series | Ceraphant PTC31B | |
| Housing Material | Stainless Steel | |
| Standards/Approvals | No | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP67, IP65 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Maximum Pressure Measurement 4bar | ||
Product Type Pressure Switch | ||
Minimum Pressure Measurement -1bar | ||
Contact Configuration 2-Wire | ||
Accuracy 0.5 % | ||
Maximum Supply Voltage 30V | ||
Series Ceraphant PTC31B | ||
Housing Material Stainless Steel | ||
Standards/Approvals No | ||
Mount Type Threaded | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP67, IP65 | ||
The Endress+Hauser Ceraphant PTC31B is a pressure switch with ceramic, vacuum tight measuring cell for safe measurement and monitoring of absolute and gauge pressure. The pressure switch with compact design is extremely stable and high vacuum resistant up to 0bar abs. The IO-Link capability allows easy integration and parametrization of the device.
Easy function check and information on site thanks to LEDs and digital display
High process availability for vacuum applications and applications with abrasive media
IO-Link reduces costs and complexity due to easy configuration and flexible integration
관련된 링크들
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 4 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 40 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 10 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch -1 bar 2 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch 0 bar 4 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch 100 mbar 1 bar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch 0 bar 250 mbar
- Endress+Hauser Ceraphant PTC31B Series Pressure Switch 0 bar 100 mbar