Level Sensors
What are Level Sensors?
Level sensors monitor, maintain, and measure liquid levels to determine how full or how empty a container, tank or silo is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves. You can find out more in our comprehensive level sensors guide.
Level Sensor Types
The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to be used and in which position the sensor needs to be mounted. Also, the application will determine the measurement principle used, such as capacitive, guided wave radar or hydrostatic level measurement. The most common types of level sensors are:
Capacitive level switches
- Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.
Vibrating level probes
- Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.
Conductive level switches
- Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.
Ultrasonic level sensors
- Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor's response is influenced by turbulence, pressure, moisture, and temperature.
Applications of Level Sensors
Common applications of Water & Oil Level Sensors include:
- Manufacturing
- Automotive Industry
- Water Treatment
- Pharmaceutical Processes
- Power Generating Plants
Browse the broad range of Level Sensors RS Group has to offer and order today for next day delivery.
제품 비교 제품 세부 사항 단가 | 제조사 | Device Type | Mounting Type | Switch Output | Body Material | Cable Length | Communication Protocol | Minimum Operating Temperature | Maximum Operating Temperature | Maximum AC Voltage | Maximum DC Voltage | Thread Size | Maximum Current | Maximum Pressure | Process Connection | Gasket Material | Measurement Range | For Use With | Hazardous Area Certification | Series |
---|
개당 ₩1,935,648.00 | Flowline | Ultrasonic Level Switch | Vertical | - | PC | - | - | -40°C | +71°C | 250V | - | - | 20 mA | 2bar | - | FKM | - | - | - | EchoSwitch |
개당 ₩1,852,552.00 | Flowline | Radar | Flange Mount | Modbus | PVDF (pigmented polyvinylidene fluoride) | 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | LR81 |
개당 ₩603,818.40 | Flowline | Ultrasonic Level Switch | Cable | - | Polypropylene | 3m | - | -40°C | +80°C | - | 36V | - | - | 150psi | - | Viton | - | - | - | Switch-Tek |
개당 ₩1,437,673.60 | Flowline | Ultrasonic Level Transmitter | Vertical | - | Polycarbonate | 3m | - | -35°C | +60°C | - | 24V | - | 20 mA | 30psi | - | Viton | - | - | - | EchoSonic |
개당 ₩738,016.56 | Flowline | Remote Level Controller | DIN Rail | NO/NC, SPDT Relay | Polypropylene | - | - | -40°C | +70°C | - | 13.5V | - | 27 mA | - | - | - | - | - | - | Switch-Pro |
개당 ₩1,565,664.00 | Flowline | Radar | Flange Mount | 4-20mA, HART | PVDF (pigmented polyvinylidene fluoride) | 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | LR81 |
개당 ₩1,241,275.64 | Flowline | Radar | Flange Mount | 4-20mA | PVDF (pigmented polyvinylidene fluoride) | 10 | - | - | - | - | - | - | - | - | - | - | - | - | - | LR80 |
개당 ₩1,360,994.04 | Flowline | Reflective Ultrasonic Liquid Level Transmitter | Horizontal, Vertical | 2 Wire, 4 to 20 mA | Polypropylene | 1.2m | - | -40°C | +80°C | - | 28V | - | 20 mA | 2bar | - | - | - | - | - | US01 |
개당 ₩651,081.60 | Flowline | Vibrating Level Switch | Vertical | NO/NC | PPS | 3m | - | -40°C | +80°C | - | 30V | - | - | 10bar | - | FKM | - | - | - | Switch-Tek |
개당 ₩1,533,512.24 | Flowline | Ultrasonic Level Transmitter | Vertical | - | Polycarbonate | 3m | - | -35°C | +60°C | - | 24V | - | 20 mA | 30psi | - | Viton | - | - | - | EchoSonic |
개당 ₩281,567.60 | Flowline | Buoyancy Level Switch | Vertical | NO/NC | PP | 3m | - | -40°C | +90°C | - | - | - | - | 2bar | - | - | - | - | - | Switch-Tek |
개당 ₩1,170,187.20 | Flowline | Reflective Ultrasonic Multi-Function Liquid Level Transmitter | Horizontal, Vertical | 2 Wire, 4 to 20 mA | Polypropylene | 1.2m | - | -40°C | +80°C | - | 28V | - | 20 mA | 2bar | - | - | - | - | - | UG03 |
개당 ₩1,983,969.64 | Flowline | Ultrasonic Level Switch | Vertical | - | PC | - | - | -40°C | +71°C | 250V | - | - | 20 mA | 2bar | - | FKM | - | - | - | EchoSwitch |
개당 ₩1,380,164.40 | Flowline | Ultrasonic Level Transmitter | Vertical | - | PC | - | - | -40°C | +71°C | - | 28V | - | 20 mA | 2bar | - | FKM | - | - | - | EchoSonic |
개당 ₩1,648,509.96 | Flowline | Ultrasonic Level Transmitter | Vertical | - | Polycarbonate | 4.6m | - | -35°C | +60°C | - | 24V | - | 20 mA | 30psi | - | Viton | - | - | - | EchoSonic |
개당 ₩569,301.60 | Flowline | Ultrasonic Level Switch | Vertical | - | PP | 3m | - | -40°C | +80°C | - | 36V | - | - | 10bar | - | FKM | - | - | - | Switch-Tek |
개당 ₩1,038,211.20 | Flowline | Reflective Ultrasonic Multi-Function Liquid Level Transmitter | Vertical | 2 Wire, 4 to 20 mA | Polypropylene | 1.2m | - | -40°C | +80°C | - | 28V | - | 20 mA | 2bar | - | - | - | - | - | UG01 |
개당 ₩1,945,442.80 | Flowline | Reflective Ultrasonic Liquid Level Transmitter | Horizontal, Vertical | 2 Wire, 4 to 20 mA, HART 7 | Aluminium | - | - | -40°C | +80°C | - | 28V | - | 20 mA | 2bar | - | - | - | - | - | US06 |