Flowline EchoSonic Series Ultrasonic Level Transmitter Ultrasonic Level Sensor, 20 mA, 28 V dc, 2 bar

Subtotal (1 unit)*

₩1,582,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,582,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
124-0126
제조사 부품 번호:
LU80-5101
제조업체:
Flowline
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Flowline

Device Type

Ultrasonic Level Transmitter

Product Type

Ultrasonic Level Sensor

Mount Type

Vertical

Housing Material

Polycarbonate

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

71°C

Maximum DC Voltage

28V dc

Maximum Current

20mA

Maximum Pressure

2bar

Gasket Material

Fluorelastomer

Standards/Approvals

No

Hazardous Area Certification

No

Series

EchoSonic

COO (Country of Origin):
US

Flowline EchoSonic LU Series Level Transmitter


Robust & reliable level transmitter offered within a 6P enclosure with cable interface. Flowline's echoSonic range of level controllers provide general purpose continuous level measurement over a variety of levels, with a 4-20mA signal output

Various lengths offered, ranging from 3m -10m

Transducer comprised of PVDF and a polycarbonate enclosure suitable for use with corrosive liquids

Plug & Play setup thanks to DSP auto-adaptive filters which can provide optimal signal output

Optional USB communication adapter available (RS Stock No 889-1570)

Flowline Sensors


Note

The EchoSonic series is compatible Flowline's free WebCal software to make calibration effortless

관련된 링크들