Flowline Switch-Tek Series Ultrasonic Level Switch Ultrasonic Level Sensor, 36 V dc, 150 psi

Subtotal (1 unit)*

₩713,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 01일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩713,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
889-1166
제조사 부품 번호:
LU10-1405
제조업체:
Flowline
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Flowline

Device Type

Ultrasonic Level Switch

Product Type

Ultrasonic Level Sensor

Mount Type

Cable

Housing Material

Polypropylene

Cable Length

3m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Maximum DC Voltage

36V dc

Maximum Pressure

150psi

Gasket Material

Viton

Standards/Approvals

Groups A, Class II, Class I, Groups E, Class III

Hazardous Area Certification

No

Series

Switch-Tek

제외

COO (Country of Origin):
US

Flowline Switch-Tek LU10 Level Switch


Premium range of CSA approved intrinsically safe ultrasonic level point switches from Flowline offer a reliable sensing solution within chemical, solvent, hydrocarbon & petroleum based liquids. Thanks to the universally mounting style of the Switch-Tek series they can be used in high level or low level alarm configurations

Features and Benefits


PFA Teflon or Polypropylene sensor suitable for use within hazardous environments

Can be used as a redundant alarm within classified applications

Highly suited for use with corrosive liquids

Can be mounted both through the side or top wall of the tank

NO/NC 60VA wiring polarity relay

Flowline Sensors


Note

Suitable for use with Smart Trak & Switch Pak installation fittings

관련된 링크들