Endress+Hauser Galvanic Barrier, Zone 2
- RS 제품 번호:
- 288-6563
- Distrelec 제품 번호:
- 304-26-962
- 제조사 부품 번호:
- RN42-AA1BO
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩362,540.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩362,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-6563
- Distrelec 제품 번호:
- 304-26-962
- 제조사 부품 번호:
- RN42-AA1BO
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 1 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 230V ac/dc, 24V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Product Type Galvanic Barrier | ||
Number of Channels 1 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 230V ac/dc, 24V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RN42 is a 1-channel active barrier with wide range power supply for safe isolation of 4 to 20 mA standard signal circuits, HART-transparent. The device has an active / passive current input to which a 2 or 4 wire transmitter can be connected directly. The output of the device can be operated actively or passively. The current signal is then available to the PLC / controller or for further instrumentation at pluggable screw or optional push-in terminals.
Active barrier, wide-range power supply
1-channel
Compact housing
Quick and easy wiring
관련된 링크들
- Endress+Hauser Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser Zener Barrier, Current, ATEX
- Endress+Hauser Galvanic Barrier, Ex ia
- Endress+Hauser Galvanic Barrier, Relay, ATEX
- Endress+Hauser 2 Channel Galvanic Barrier, Binary Switch Signal, EN 60947-5-6
- Endress+Hauser 2 Channel Galvanic Barrier, Relay, Ex
- Endress+Hauser 2 Channel Zener Barrier, ATEX