Endress+Hauser 2 Channel Galvanic Barrier, Zone 2

Subtotal (1 unit)*

₩473,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 07일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩473,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-6560
Distrelec 제품 번호:
304-26-948
제조사 부품 번호:
RN22-8L3A
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

Galvanic Barrier

Number of Channels

2

Barrier Type

Galvanic Barrier

Hazardous Area Certification

Zone 2

Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Endress+Hauser RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe separation of 4 to 20 mA standard signal circuits. The device safely powers analog instrument loops and safety instrumented systems up to SIL 2, SC 3 (according to IEC 61508). The HART transparent interface device establishes a reliable signal link between field devices and process control. It interfaces with 2 or 4 wire instruments in Zone 2 hazardous areas and provides a second, galvanically isolated signal output acc. to NAMUR NE 175. This opens a second channel for the process optimization domain without affecting the traditional automation system.

Active barrier for safe separation of standard signal circuits

Compact housing

Quick and easy wiring

Intrinsic safety for operation in hazardous areas (Zone 2)

For safety-oriented applications up to SIL 2 (SC 3) in accordance with IEC61508 (optional)

관련된 링크들