Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- RS 제품 번호:
- 288-6002
- Distrelec 제품 번호:
- 304-26-954
- 제조사 부품 번호:
- RN22-BE1B
- 제조업체:
- Endress+Hauser
Subtotal (1 unit)*
₩362,540.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩362,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-6002
- Distrelec 제품 번호:
- 304-26-954
- 제조사 부품 번호:
- RN22-BE1B
- 제조업체:
- Endress+Hauser
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Endress+Hauser | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 2 | |
| Barrier Type | Galvanic Barrier | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Endress+Hauser | ||
Product Type Galvanic Barrier | ||
Number of Channels 2 | ||
Barrier Type Galvanic Barrier | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe separation of 4 to 20 mA standard signal circuits. The device safely powers analog instrument loops and safety instrumented systems up to SIL 2, SC 3 (according to IEC 61508). The HART transparent interface device establishes a reliable signal link between field devices and process control. It interfaces with 2 or 4 wire instruments in Zone 2 hazardous areas and provides a second, galvanically isolated signal output acc. to NAMUR NE 175. This opens a second channel for the process optimization domain without affecting the traditional automation system.
Active barrier for safe separation of standard signal circuits
Compact housing
Quick and easy wiring
Intrinsic safety for operation in hazardous areas (Zone 2)
For safety-oriented applications up to SIL 2 (SC 3) in accordance with IEC61508 (optional)
관련된 링크들
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier, Relay, Ex
- Endress+Hauser 2 Channel Zener Barrier, ATEX
- Endress+Hauser Galvanic Barrier, Ex ia
- Endress+Hauser Galvanic Barrier, Relay, ATEX
- Endress+Hauser 2 Channel Galvanic Barrier, Binary Switch Signal, EN 60947-5-6
- Endress+Hauser Zener Barrier, Current, ATEX