GEORGIN Double Zener Barrier, Process Signal, ATEX

Subtotal (1 Box of 1 unit)*

₩305,658.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩305,658.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-9457
제조사 부품 번호:
BZG766AC
제조업체:
GEORGIN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GEORGIN

Product Type

Double Zener Barrier

Number of Channels

1

Barrier Type

Zener Barrier

Mount Type

DIN Rail

Hazardous Area Certification

ATEX

Terminal Type

Screw

Supply Voltage

11V

IP Rating

IP20

Maximum Safety Current

157.1mA

Maximum Safety Voltage

22.4V

Minimum Operating Temperature

-20°C

Signal Type

Process Signal

Maximum Operating Temperature

60°C

Standards/Approvals

IECEx CEI 60079-0 / CEI 60079-11 / CEI 60079-15 / CEI 61241-11 / CEI 61241-0, ATEX EN 60079-0 / EN 60079-11 / EN 60079-15 / EN 61241-11 / EN 61241-0, C.E.M. EN 61326-1 & CEI61000-6-2, SIL EN 61508 (SIL 2 or SIL 3 according to application), D.B.T. NFC 15-100

Series

BZG

COO (Country of Origin):
FR
Zener barriers contribute to the intrinsic safety [Ex i] and are installed in safe areas. Their mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream of the barrier.

A barrier is made up of:

- resistors that limit the current

- Zener diodes that limit the voltage

- fuses that protect the components

When a fault voltage is applied across the input terminals of the barrier, the voltage that may appear in the explosive zone is limited by a Zener diode, which is in turn protected by a fuse.

The current is limited to an acceptable value by the resistor.

They can be installed in zone 2, thanks to the Ex nA certification in an IP 54 housing.

Zener barrier for strain gauge bridge

Polyester enclosure / DIN Rail mounting

For floating potential wiring

3/4: U0=22.4V I0=78.6mA P0=440mW

2/3: Ua=11V Ifm=100mA RL=153.6ohm

Number of channels: 1

Screw terminals

ATEX / IECEx informations:

INERIS 11ATEX0024X / IECEx INE11.0009X

Group II (surface) - category (1) G/D

II(1) GD [Ex ia Ga] IIC, IIB or [Ex iaD Da] IIIC

II3(1) G Ex nA [ia Ga] IIC T4 Gc

Installation in safe zone or zone 2

For equipment installed in zone 0,1,2,20,21,22

See leaflet for a safe use

관련된 링크들