GEORGIN Double Zener Barrier, ATEX
- RS 제품 번호:
- 230-9453
- 제조사 부품 번호:
- BZG756AC
- 제조업체:
- GEORGIN
Subtotal (1 Box of 1 unit)*
₩290,772.00
재고있음
- 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩290,772.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-9453
- 제조사 부품 번호:
- BZG756AC
- 제조업체:
- GEORGIN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GEORGIN | |
| Product Type | Double Zener Barrier | |
| Number of Channels | 1 | |
| Barrier Type | Zener Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply Voltage | 4.3V | |
| Maximum Safety Voltage | 3.15V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Current | 321.43mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | C.E.M. EN 61326-1 & IEC61000-6-2, SIL EN 61508 (SIL 2 or SIL 3 according to application), D.B.T. NFC 15-100, CE0081, ATEX EN 60079-0 / EN 60079-11 / EN 60079-15 / EN 61241-11 / EN 61241-0, IECEx IEC 60079-0 / IEC 60079-11 / IEC 60079-15 / IEC 61241-11 / IEC 61241-0 | |
| Series | BZG | |
| 모두 선택 | ||
|---|---|---|
브랜드 GEORGIN | ||
Product Type Double Zener Barrier | ||
Number of Channels 1 | ||
Barrier Type Zener Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply Voltage 4.3V | ||
Maximum Safety Voltage 3.15V | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Current 321.43mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals C.E.M. EN 61326-1 & IEC61000-6-2, SIL EN 61508 (SIL 2 or SIL 3 according to application), D.B.T. NFC 15-100, CE0081, ATEX EN 60079-0 / EN 60079-11 / EN 60079-15 / EN 61241-11 / EN 61241-0, IECEx IEC 60079-0 / IEC 60079-11 / IEC 60079-15 / IEC 61241-11 / IEC 61241-0 | ||
Series BZG | ||
- COO (Country of Origin):
- FR
Zener barriers contribute to the intrinsic safety [Ex i] and are installed in safe areas. Their mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream of the barrier.
A barrier is made up of:
- resistors that limit the current
- Zener diodes that limit the voltage
- fuses that protect the components
When a fault voltage is applied across the input terminals of the barrier, the voltage that may appear in the explosive zone is limited by a Zener diode, which is in turn protected by a fuse.
The current is limited to an acceptable value by the resistor.
They can be installed in zone 2, thanks to the Ex nA certification in an IP 54 housing.
Zener barrier for RTD100
Polyester enclosure / DIN Rail mounting
For floating potential wiring
IS Parameters: consult us
Metrological parameters: consult us
Number of channels: 1
Screw terminals
ATEX / IECEx informations:
INERIS 11ATEX0024X / IECEx INE11.0009X
Group II (surface) - category (1) G/D
II(1) GD [Ex ia Ga] IIC, IIB or [Ex iaD Da] IIIC
II3(1) G Ex nA [ia Ga] IIC T4 Gc
Installation in safe zone or zone 2
For equipment installed in zone 0,1,2,20,21,22
See leaflet for a safe use
관련된 링크들
- GEORGIN Double Zener Barrier, ATEX
- GEORGIN Double Zener Barrier, Process Signal, ATEX
- GEORGIN Double Zener Barrier, Process Signal: Thermocouple, ATEX
- GEORGIN 2 Channel Double Zener Barrier, ATEX
- GEORGIN Double Zener Barrier, Process Signal: Gauge Bridge Supplies, ATEX
- Eaton 2 Channel Zener Barrier, ATEX
- Eaton 3 Channel Zener Barrier, ATEX
- Eaton Zener Barrier, ATEX