GEORGIN Intrinsic Security Power Supply, ATEX
- RS 제품 번호:
- 229-9231
- 제조사 부품 번호:
- BXNE0510EE
- 제조업체:
- GEORGIN
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 229-9231
- 제조사 부품 번호:
- BXNE0510EE
- 제조업체:
- GEORGIN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | GEORGIN | |
| Product Type | Intrinsic Security Power Supply | |
| Number of Channels | 1 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Plug-In Cage Clamp | |
| Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Voltage | 23.5V | |
| Maximum Safety Current | 270mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CEM EN/CEI 61326 & EN/CEI 61000-6-2, EN/IEC 60079-0, Intrinsic Safety EN/IEC 60079-11, DBT EN/CEI 61010-1 | |
| Series | BXNE | |
| 모두 선택 | ||
|---|---|---|
브랜드 GEORGIN | ||
Product Type Intrinsic Security Power Supply | ||
Number of Channels 1 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Plug-In Cage Clamp | ||
Supply Voltage 230V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Voltage 23.5V | ||
Maximum Safety Current 270mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CEM EN/CEI 61326 & EN/CEI 61000-6-2, EN/IEC 60079-0, Intrinsic Safety EN/IEC 60079-11, DBT EN/CEI 61010-1 | ||
Series BXNE | ||
- COO (Country of Origin):
- FR
The GEORGIN galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream. In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.
Intrinsic safe power supply
IS output: non linear
LH/ U0=23.5V / I0=87mA / P0=750mW
1 remote, control by 24V, 1 output
Option: without, clamp terminals
Power supply: 110/230 Vac
DIN rail mounting housing
---------- ATEX / IECEx informations ----------
EC type examination certificate LCIE 02 ATEX 6104X
IECEx LCI 09.0013X certificate
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1) G/D
Installation in safe zone
Barrier for equipment installed in zone 0,1,2 et 20,21,22
See leaflet for a safe use
관련된 링크들
- GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX, IECEx LCI 09.0013X
- GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX, IEC, IECEx LCI 09.0013X
- GEORGIN 2 Channel Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, IECEx LCI 09.0013X, ATEX
- GEORGIN 2 Channel Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, IEC, IECEx LCI 09.0013X,
- GEORGIN 2 Channel Intrinsic Security Relay, Voltage Free Switch or 2 Wires Proximity Sensor, ATEX, IECEx LCI 09.0013X
- GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX
- GEORGIN Intrinsic Security Power Supply, IECEx/ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, EN, CEI