ROHM 1, 2.12 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- RS 제품 번호:
- 237-4344
- 제조사 부품 번호:
- PDZVTR2.0B
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 237-4344
- 제조사 부품 번호:
- PDZVTR2.0B
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 2.12V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 1W | |
| Package Type | SOD-128 | |
| Zener Type | PDZV2.0B | |
| Pin Count | 2 | |
| Maximum Zener Impedance | 25Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | PDZV | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 2.12V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 1W | ||
Package Type SOD-128 | ||
Zener Type PDZV2.0B | ||
Pin Count 2 | ||
Maximum Zener Impedance 25Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series PDZV | ||
Automotive Standard No | ||
The ROHM PDZV2.0B series high power Zener diode has SOD-128 package and suitable for voltage regulation. It has Zener voltage of 2V and current of 40mA.
Surface mount
Small mold type
High reliability
Storage temperature range between -55°C and 150°C
관련된 링크들
- ROHM 1, 33 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- ROHM 1, 30 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- ROHM 1, 18 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- ROHM 1, 10 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- ROHM 1, 36 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- ROHM 1, 24 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- ROHM 1, 2.33 V Zener Diode, Single 1 W Surface 2-Pin SOD-128
- ROHM 1, 2.12 V Zener Diode, Single 1 W Surface 2-Pin SOD-128