ROHM 1, 5.23 V Zener Diode, Single 100 mW Surface 2-Pin SMD0603B
- RS 제품 번호:
- 235-2546
- 제조사 부품 번호:
- ADZT15R5.1B
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 235-2546
- 제조사 부품 번호:
- ADZT15R5.1B
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Number of Elements per Chip | 1 | |
| Nominal Zener Voltage (Vz) | 5.23 V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Maximum Power Dissipation (Pd) | 100 mW | |
| Mount Type | Surface | |
| Pin Count | 2 | |
| Package Type | SMD0603B | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Reverse Leakage Current | 2 μA | |
| Minimum Operating Temperature | -55 °C | |
| Series | ADZ | |
| Standards/Approvals | RoHS | |
| Test Current (It) | 5 mA | |
| Width | 8 mm | |
| Zener Type | ADZ5.1B | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Number of Elements per Chip 1 | ||
Nominal Zener Voltage (Vz) 5.23 V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Maximum Power Dissipation (Pd) 100 mW | ||
Mount Type Surface | ||
Pin Count 2 | ||
Package Type SMD0603B | ||
Automotive Standard No | ||
Maximum Operating Temperature 150 °C | ||
Maximum Reverse Leakage Current 2 μA | ||
Minimum Operating Temperature -55 °C | ||
Series ADZ | ||
Standards/Approvals RoHS | ||
Test Current (It) 5 mA | ||
Width 8 mm | ||
Zener Type ADZ5.1B | ||
The ROHM RASMID series is extremely small 0603-size zener diode Ideal for high density applications such as smartphones and other portable devices. It has 100 mW of power dissipation.
High reliability
Dimension tolerance±10um
관련된 링크들
- ROHM 1, 5.23 V Zener Diode, Single 100 mW Surface 2-Pin SMD0603B
- ROHM 1, 6.335 V Zener Diode, Single 100 mW Surface 2-Pin SMD0603B
- ROHM 1, 8.4 V Zener Diode, Single 100 mW Surface 2-Pin SMD0603B
- ROHM 1, 7.015 V Zener Diode, Single 100 mW 2.5 % Surface 2-Pin SMD0603B
- ROHM 1, 5.5 V Zener Diode, Single 100 mW Surface, Through Hole 2-Pin SOD-962
- ROHM 1, 13 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 16 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 15 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23