Vishay 1, 18 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- RS 제품 번호:
- 233-0871
- 제조사 부품 번호:
- BZX584C18-HG3-08
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
₩816,000.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 8000 - 32000 | ₩102.00 | ₩811,200.00 |
| 40000 + | ₩100.00 | ₩795,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-0871
- 제조사 부품 번호:
- BZX584C18-HG3-08
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 18V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 200mW | |
| Package Type | SOD-523 | |
| Zener Type | Small Signal | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 1.3mm | |
| Height | 1.9mm | |
| Series | BZX584C | |
| Width | 750μm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0.00095ppm/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 18V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 200mW | ||
Package Type SOD-523 | ||
Zener Type Small Signal | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 1.3mm | ||
Height 1.9mm | ||
Series BZX584C | ||
Width 750μm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0.00095ppm/°C | ||
The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 18V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.
AEC-Q101 qualified
관련된 링크들
- Vishay 1, 18 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 16 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 10 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 11 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 13 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 15 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 36 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523
- Vishay 1, 30 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523