Vishay 1, 16 V Zener Diode, Single 200 mW 5 % Surface 2-Pin SOD-523

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 액세스할 수 없는 재고 정보
포장 옵션
RS 제품 번호:
233-0869
제조사 부품 번호:
BZX584C16-HG3-08
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

16V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

200mW

Package Type

SOD-523

Zener Type

Small Signal

Pin Count

2

Test Current It

5mA

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

50nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

175°C

Height

1.7mm

Series

BZX584C

Standards/Approvals

RoHS

Length

3.9mm

Typical Voltage Temperature Coefficient

0.00095ppm/°C

Automotive Standard

AEC-Q101

The Vishay small signal zener diode comes in the tiny SOD-523 plastic package. It is made for space sensitive applications. It has 15V nominal zener voltage and tolerance of ± 5%. It has P/N base-HG3 and it is RoHS compliant. It has storage temperature range from -65°C to +150°C.

AEC-Q101 qualified

관련된 링크들