ROHM 1, 3.9 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- RS 제품 번호:
- 222-4302
- 제조사 부품 번호:
- BZX84C3V9LYFHT116
- 제조업체:
- ROHM
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 222-4302
- 제조사 부품 번호:
- BZX84C3V9LYFHT116
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 3.9V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 90Ω | |
| Maximum Reverse Leakage Current | 3μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | BZX84C | |
| Length | 3.1mm | |
| Height | 1.15mm | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 0mV/°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 3.9V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 90Ω | ||
Maximum Reverse Leakage Current 3μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series BZX84C | ||
Length 3.1mm | ||
Height 1.15mm | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 0mV/°C | ||
The ROHM Zener diode ideal for voltage regulation. Very common package SOT-23 and high productive efficiency help your design better. This product complies AEC-Q101 qualified. Maximum power dissipation is 250 mW.
Small mold type
High reliability
관련된 링크들
- ROHM 1, 3.9 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 9.1 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 3 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 3.3 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 4.3 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 3.6 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 6.8 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23
- ROHM 1, 6.2 V Zener Diode, Single 250 mW Surface 3-Pin SOT-23