onsemi 1, 24 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

800개 더 담고 ₩1,600.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩9,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
100 - 700₩98.00₩9,880.00-
800 - 1400₩96.00₩9,640.00₩1,600.00
1500 +₩94.00₩9,480.00₩6,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
186-9443
제조사 부품 번호:
MMBZ5252BLT1G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

24V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

300mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5.2mA

Maximum Zener Impedance

600Ω

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

250nA

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Height

1.11mm

Series

MMBZ52xxBLT1G

Standards/Approvals

RoHS

Length

3.04mm

Automotive Standard

AEC-Q101

This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

225 mW Rating on FR-4 or FR-5 Board

Zener Voltage Range - 2.4 V to 91 V

Package Designed for Optimal Automated Board Assembly

Small Package Size for High Density Applications

ESD Rating of Class 3 (>16 KV) per Human Body Model

Mechanical Characteristics

CASE: Void-free, transfer-molded, thermosetting plastic case

FINISH: Corrosion resistant finish, easily solderable

MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds

POLARITY: Cathode indicated by polarity band

PPAP Capable

SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements

관련된 링크들