onsemi 1, 24 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- RS 제품 번호:
- 186-8895
- 제조사 부품 번호:
- MMBZ5252BLT1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
6000개 더 담고 ₩12,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
₩132,000.00
재고있음
- 3,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 3000 - 3000 | ₩44.00 | ₩130,200.00 | - |
| 6000 - 9000 | ₩42.00 | ₩126,000.00 | ₩12,000.00 |
| 12000 + | ₩40.00 | ₩122,400.00 | ₩48,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 186-8895
- 제조사 부품 번호:
- MMBZ5252BLT1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 24V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5.2mA | |
| Maximum Zener Impedance | 600Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 250nA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.11mm | |
| Length | 3.04mm | |
| Series | MMBZ52xxBLT1G | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 24V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5.2mA | ||
Maximum Zener Impedance 600Ω | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 250nA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.11mm | ||
Length 3.04mm | ||
Series MMBZ52xxBLT1G | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
This series of Zener diodes is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
225 mW Rating on FR-4 or FR-5 Board
Zener Voltage Range - 2.4 V to 91 V
Package Designed for Optimal Automated Board Assembly
Small Package Size for High Density Applications
ESD Rating of Class 3 (>16 KV) per Human Body Model
Mechanical Characteristics
CASE: Void-free, transfer-molded, thermosetting plastic case
FINISH: Corrosion resistant finish, easily solderable
MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
POLARITY: Cathode indicated by polarity band
PPAP Capable
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
관련된 링크들
- onsemi 1, 24 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 14 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 3 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 10 V Zener Diode, Single 225 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 16 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 4.3 V Zener Diode, Single 300 mW Surface 3-Pin SOT-23
- onsemi 1, 20 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23
- onsemi 1, 13 V Zener Diode, Single 300 mW 5 % Surface 3-Pin SOT-23