onsemi 1, 5.73 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-523

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(3000개가 1릴안에)

₩220,800.00

RS 제품 번호:
184-1209
제조사 부품 번호:
MM5Z5V6ST1G
제조업체:
onsemi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

onsemi

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.73V

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

2%

Maximum Reverse Leakage Current

1μA

Maximum Operating Temperature

150°C

Length

1.7mm

Height

700μm

Standards/Approvals

RoHS

Width

900μm

Series

MM5ZxxxST1G

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This series of Zener diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Standard Zener Breakdown Voltage Range -2.4 V to 18 V

Steady State Power Rating of 500 mW

Small Body Outline Dimensions: 0.047 x 0.032 (1.20 mm x 0.80 mm)

Low Body Height: 0.028 (0.7 mm)

ESD Rating of Class 3 (>16 kV) per Human Body Model

Tight Tolerance VZ

These are PbFree Devices

Applications

Cellular phones, Handheld Portables, and high density PC Boards

관련된 링크들