onsemi 1, 5.73 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-523
- RS 제품 번호:
- 184-0985
- 제조사 부품 번호:
- MM5Z5V6ST1G
- 제조업체:
- onsemi
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 184-0985
- 제조사 부품 번호:
- MM5Z5V6ST1G
- 제조업체:
- onsemi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | onsemi | |
| Nominal Zener Voltage Vz | 5.73V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 1μA | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Standards/Approvals | RoHS | |
| Series | MM5ZxxxST1G | |
| Length | 1.7mm | |
| Height | 700μm | |
| Automotive Standard | AEC-Q101 | |
| 모두 선택 | ||
|---|---|---|
브랜드 onsemi | ||
Nominal Zener Voltage Vz 5.73V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 1μA | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Standards/Approvals RoHS | ||
Series MM5ZxxxST1G | ||
Length 1.7mm | ||
Height 700μm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
This series of Zener diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Standard Zener Breakdown Voltage Range -2.4 V to 18 V
Steady State Power Rating of 500 mW
Small Body Outline Dimensions: 0.047 x 0.032 (1.20 mm x 0.80 mm)
Low Body Height: 0.028 (0.7 mm)
ESD Rating of Class 3 (>16 kV) per Human Body Model
Tight Tolerance VZ
These are PbFree Devices
Applications
Cellular phones, Handheld Portables, and high density PC Boards
관련된 링크들
- onsemi 1, 5.73 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-523
- onsemi 1, 2.5 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523
- onsemi 1, 6.2 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-523
- onsemi 1 Zener Diode, Single 2-Pin SOD-523
- onsemi 1, 34 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523
- onsemi 1, 10 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523
- onsemi 1, 12 V Zener Diode, Single 300 mW 5 % Surface 2-Pin SOD-523
- onsemi 1, 18 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-523