ROHM, 5.96V Zener Diode 500 mW SMT 2-Pin SC-108B, SOD-323HE, TUMD2M
- RS 제품 번호:
- 171-5470
- 제조사 부품 번호:
- TFZVTR6.2B
- 제조업체:
- ROHM
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 171-5470
- 제조사 부품 번호:
- TFZVTR6.2B
- 제조업체:
- ROHM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 5.96V | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Package Type | SC-108B, SOD-323HE, TUMD2M | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 20mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 5µA | |
| Dimensions | 2.1 x 1.5 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| 모두 선택 | ||
|---|---|---|
브랜드 ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 5.96V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Package Type SC-108B, SOD-323HE, TUMD2M | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 20mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 5µA | ||
Dimensions 2.1 x 1.5 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TH
TFZV6.2B is Zener Diode for voltage regulation. Package is small power mold type and automatic mounting is possible by chip-mounter
Small power mold type (TUMD2M)
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
High reliability
Automatic mounting is possible by chip-mounter
Applications:
AC Servo
관련된 링크들
- ROHM 1, 11 V Zener Diode, Single 500 mW Surface 2-Pin SOD-323HE
- ROHM 1, 5.1 V Zener Diode, Single 500 mW Surface 2-Pin SOD-323HE
- ROHM 1, 5.6 V Zener Diode, Single 500 mW Surface 2-Pin SOD-323HE
- ROHM, 13V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 27V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- ROHM, 8.26V Zener Diode 500 mW SMT 2-Pin SOD-323FL
- ROHM, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 13V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F