Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 7 Way, Gold Plating
- RS 제품 번호:
- 666-0686
- 제조사 부품 번호:
- AC7MPNZ
- 제조업체:
- Amphenol Industrial
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩18,820.00
일시적 품절
- 2027년 2월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 14 | ₩18,820.00 |
| 15 - 49 | ₩18,060.00 |
| 50 - 99 | ₩17,320.00 |
| 100 + | ₩16,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 666-0686
- 제조사 부품 번호:
- AC7MPNZ
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 7 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Housing Material | Zinc Alloy | |
| Voltage | 133V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Series | AC Z | |
| Standards/Approvals | No | |
| Length | 32.1mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 7 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Silver | ||
Contact Plating Gold | ||
Housing Material Zinc Alloy | ||
Voltage 133V | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Male | ||
Contact Material Brass | ||
Series AC Z | ||
Standards/Approvals No | ||
Length 32.1mm | ||
- COO (Country of Origin):
- CN
AC Z Series P Type Chassis Connectors
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting
관련된 링크들
- Amphenol Industrial Panel XLR Connector, Straight, 133V Male, 7 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 7 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 4 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 5 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 4 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Male, 3 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 3 Way, Gold Plating
- Amphenol Industrial Cable XLR Connector, Straight, 133V Female, 5 Way, Gold Plating