Amphenol Industrial Chassis XLR Connector, Straight, 133V Male, 3 Way, Gold Plating
- RS 제품 번호:
- 261-7541
- Distrelec 제품 번호:
- 304-34-273
- 제조사 부품 번호:
- AC3MMDZB-AU
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 25 units)*
₩189,300.00
일시적 품절
- 2026년 11월 19일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 25 - 25 | ₩7,572.00 | ₩189,280.00 |
| 50 - 75 | ₩7,344.00 | ₩183,620.00 |
| 100 - 225 | ₩7,198.00 | ₩179,940.00 |
| 250 - 475 | ₩7,052.00 | ₩176,300.00 |
| 500 + | ₩6,916.00 | ₩172,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7541
- Distrelec 제품 번호:
- 304-34-273
- 제조사 부품 번호:
- AC3MMDZB-AU
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Chassis | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Colour | Black | |
| Contact Plating | Gold | |
| Housing Material | Die Cast Zinc | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 133V | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Chassis | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Male | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Die Cast Zinc | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Voltage 133V | ||
Contact Gender Male | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC Z series D Type XLR connectors are designed for the audio user where durability, reliability and strength across a wide range of applications are important. These connectors are fitted with a grounding system for RFI shielding applications.
Compatible with all other XLR brands
Solder bucket termination
Machined contacts
Complies with IEC268-12 and AES 14-1992 standards
관련된 링크들
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Male, 3 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Female, 3 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 133V Male, 3 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 133V Female, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Male, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 133V Male, 3 Way, Silver Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Male, 5 Way, Gold over Nickel Plating