Amphenol Industrial Chassis XLR Connector, Horizontal, 125V, 1 Way, Nickel Silver Plating
- RS 제품 번호:
- 261-7976
- 제조사 부품 번호:
- RJX8FA3HB
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,000.00
재고있음
- 20 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩10,000.00 | - |
| 10 - 24 | ₩9,780.00 | 2% |
| 25 - 49 | ₩9,600.00 | 4% |
| 50 + | ₩9,380.00 | 6% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7976
- 제조사 부품 번호:
- RJX8FA3HB
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 1 | |
| Product Type | XLR Connector | |
| Current | 1.5A | |
| Mount Type | Chassis | |
| Orientation | Horizontal | |
| Colour | Black | |
| Contact Plating | Nickel Silver | |
| Housing Material | TPE, Plastic, Zinc Alloy | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -45°C | |
| Voltage | 125V | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | 802.3at Type 2, TIA/EIA-568B, TIA/EIA-568-C.2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 1 | ||
Product Type XLR Connector | ||
Current 1.5A | ||
Mount Type Chassis | ||
Orientation Horizontal | ||
Colour Black | ||
Contact Plating Nickel Silver | ||
Housing Material TPE, Plastic, Zinc Alloy | ||
Termination Type PCB | ||
Minimum Operating Temperature -45°C | ||
Voltage 125V | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals 802.3at Type 2, TIA/EIA-568B, TIA/EIA-568-C.2 | ||
- COO (Country of Origin):
- CN
The Amphenol Audio XLRnet connector is a type A XLR Ethernet connector. It supports RJ45 class D Ethernet performance and mates with XLRnet cable plugs or standard RJ45 plug.
Horizontal PCB termination
Latch locking mechanism
Non shielded
관련된 링크들
- Amphenol Industrial Chassis XLR Connector, Horizontal, 125V, 1 Way, Nickel Silver Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 125V ac, 8 Way, Gold over Nickel Plating
- Amphenol Industrial Panel XLR Connector, Horizontal, 125V ac Female, 8 Way, Gold Plating
- Amphenol Industrial PCB XLR Connector, Horizontal, 125V ac Female, 8 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 50V Female, 1 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 5 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Male, 3 Way, Gold over Nickel Plating