Amphenol Industrial Chassis XLR Connector, Horizontal, 50V Female, 1 Way, Gold over Nickel Plating
- RS 제품 번호:
- 261-7601
- Distrelec 제품 번호:
- 304-06-617
- 제조사 부품 번호:
- ACJC6HBULK
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 4% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,960.00
재고있음
- 174 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩6,960.00 | - |
| 10 - 24 | ₩6,680.00 | 4% |
| 25 - 49 | ₩6,440.00 | 7% |
| 50 + | ₩6,280.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7601
- Distrelec 제품 번호:
- 304-06-617
- 제조사 부품 번호:
- ACJC6HBULK
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 1 | |
| Product Type | XLR Connector | |
| Mount Type | Chassis | |
| Current | 7.5A | |
| Orientation | Horizontal | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Polyamide | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 50V | |
| Maximum Operating Temperature | 75°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 1 | ||
Product Type XLR Connector | ||
Mount Type Chassis | ||
Current 7.5A | ||
Orientation Horizontal | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Gold over Nickel | ||
Housing Material Polyamide | ||
Termination Type PCB | ||
Minimum Operating Temperature -25°C | ||
Voltage 50V | ||
Maximum Operating Temperature 75°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series C type XLR receptacles feature two connectors in the one space to saving housing. This new low profile high density C type offers a 15 percent space saving over the traditional C type.
Industry standard PCB footprint layout on standard C type
Standard or low profile and high density shell design
Positive latch lock system
관련된 링크들
- Amphenol Industrial Chassis XLR Connector, Horizontal, 50V Female, 1 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 5 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 125V ac, 8 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Male, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Male, 5 Way, Gold over Nickel Plating
- Neutrik Chassis XLR Connector, Straight, 50V Female, 3 Way, Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 133V Male, 5 Way, Gold over Nickel Plating