Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 4 Way, Nickel Plating
- RS 제품 번호:
- 261-7878
- 제조사 부품 번호:
- AG4MCC
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩15,500.00
재고있음
- 55 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩15,500.00 |
| 10 - 24 | ₩14,860.00 |
| 25 - 49 | ₩14,380.00 |
| 50 + | ₩13,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7878
- 제조사 부품 번호:
- AG4MCC
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | XLR Connector | |
| Current | 5A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Plating | Nickel | |
| Housing Material | Zinc, Nickel Plated Bronze | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | PCB | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Male | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type XLR Connector | ||
Current 5A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Plating Nickel | ||
Housing Material Zinc, Nickel Plated Bronze | ||
Minimum Operating Temperature -30°C | ||
Termination Type PCB | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Male | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a male connector and has precision machined pin contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
관련된 링크들
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 4 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 6 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 5 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 4 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 3 Way, Gold Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 6 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 5 Way, Nickel Plating
- Amphenol Industrial Cable XLR Connector, Straight, 50V Male, 4 Way, Nickel Plating