Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 5 Way, Nickel Plating
- RS 제품 번호:
- 261-7883
- 제조사 부품 번호:
- AG5FCRV
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 100 units)*
₩3,418,600.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 100 - 100 | ₩34,186.00 | ₩3,418,640.00 |
| 200 - 400 | ₩32,558.00 | ₩3,255,840.00 |
| 500 - 900 | ₩31,256.00 | ₩3,125,580.00 |
| 1000 + | ₩30,116.00 | ₩3,011,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7883
- 제조사 부품 번호:
- AG5FCRV
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Product Type | XLR Connector | |
| Current | 4A | |
| Mount Type | Chassis | |
| Orientation | Straight | |
| Colour | Black, Silver | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Housing Material | Nickel Plated Bronze, Zinc | |
| Voltage | 50V | |
| Termination Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Number of Contacts 5 | ||
Product Type XLR Connector | ||
Current 4A | ||
Mount Type Chassis | ||
Orientation Straight | ||
Colour Black, Silver | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Housing Material Nickel Plated Bronze, Zinc | ||
Voltage 50V | ||
Termination Type PCB | ||
Minimum Operating Temperature -30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio G type mini XLR connector is a miniature version of the standard XLR series connectors. It is a female connector and has stamped socket contacts.
Metal cable clamp
Positive latch lock
Flexible cable grommet
관련된 링크들
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 5 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 6 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Female, 4 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 5 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Vertical, 50V Female, 3 Way, Gold over Silver Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 6 Way, Nickel Plating
- Amphenol Industrial Chassis XLR Connector, Straight, 50V Male, 4 Way, Nickel Plating
- Amphenol Industrial Cable XLR Connector, Straight, 50V Female, 5 Way, Nickel Plating