Re-An Products Cable XLR Connector, Straight Female, 3 Way, Gold Plating
- RS 제품 번호:
- 251-9044
- 제조사 부품 번호:
- RC3F-B
- 제조업체:
- Re-An Products
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩5,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩6,960.00
재고있음
- 89 개 단위 배송 준비 완료
- 추가로 2027년 2월 25일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩6,960.00 | - |
| 10 - 24 | ₩6,380.00 | ₩5,800.00 |
| 25 - 49 | ₩6,160.00 | ₩20,000.00 |
| 50 + | ₩5,960.00 | ₩50,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-9044
- 제조사 부품 번호:
- RC3F-B
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 10A | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Gold | |
| Housing Material | Black Plated | |
| Termination Type | Solder | |
| Contact Material | Steel | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Series | RC3F | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 10A | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Gold | ||
Housing Material Black Plated | ||
Termination Type Solder | ||
Contact Material Steel | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Series RC3F | ||
- COO (Country of Origin):
- CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.
Contact resistance ≤ 5 mΩ
Rated current 10 A
관련된 링크들
- Re-An Products Cable XLR Connector, Straight Female, 3 Way, Gold Plating
- Re-An Products Cable XLR Connector, Straight Male, 3 Way, Gold Plating
- Re-An Products Cable XLR Connector, Straight Female, 5 Way, Gold Plating
- Re-An Products Cable XLR Connector, Straight Male, 5 Way, Gold Plating
- Re-An Products Chassis XLR Connector, Straight Male, 3 Way, Gold Plating
- Re-An Products Cable XLR Connector, Right Angle Male, 3 Way, Gold Plating
- Re-An Products Cable XLR Connector, Straight Female, 4 Way, Gold Plating
- Re-An Products Chassis XLR Connector, Straight Male, 4 Way, Gold Plating