Re-An Products Cable XLR Connector, Straight Female, 5 Way, Gold Plating

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
251-9070
제조사 부품 번호:
RC5F-B
제조업체:
Re-An Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Re-An Products

Product Type

XLR Connector

Number of Contacts

5

Mount Type

Cable

Orientation

Straight

Colour

Black

Connector Gender

Female

Contact Plating

Gold

Housing Material

Nickel

Termination Type

Solder

Contact Material

Steel

Contact Gender

Female

Series

RC5F

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Neutrik XLR connectors are ergonomic design connectors, which are easy to use rugged zinc die cast housing. It has long lifetime chuck type strain relief provides the best cable retention. Easy to assembly rubber boot ensure the best cable protection. Rugged latch locking system, provides secure connection.

Lifetime >1,000 mating cycles

Contact resistance ≤ 5 mΩ

관련된 링크들