Re-An Products Panel XLR Connector, 500V, 3 Way
- RS 제품 번호:
- 251-9032
- 제조사 부품 번호:
- NSB2A-20/4
- 제조업체:
- Re-An Products
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩211,200.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩211,200.00 |
| 10 - 24 | ₩201,600.00 |
| 25 - 49 | ₩196,780.00 |
| 50 - 99 | ₩187,180.00 |
| 100 + | ₩182,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-9032
- 제조사 부품 번호:
- NSB2A-20/4
- 제조업체:
- Re-An Products
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Re-An Products | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel | |
| Current | 2A | |
| Colour | Black | |
| Housing Material | Thermoplastic, Polyoxymethylene, Aluminium | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 500V | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 70°C | |
| Length | 252mm | |
| Standards/Approvals | RoHS | |
| Series | NSB2A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Re-An Products | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Panel | ||
Current 2A | ||
Colour Black | ||
Housing Material Thermoplastic, Polyoxymethylene, Aluminium | ||
Minimum Operating Temperature -25°C | ||
Voltage 500V | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 70°C | ||
Length 252mm | ||
Standards/Approvals RoHS | ||
Series NSB2A | ||
- COO (Country of Origin):
- CN
NSB2A-20/4 Stage Box
The Neutrik StageBox 20 Inputs (F) Only is simple connection method for audio system 20 I/O 1/4 patch panels. Rugged metal housing. Convenient assembly, easy to use special module system for size and space customization personalized I/O connector combination, optional various length convenient assembly. 3 pole IDC XLR, no stripping or soldering required Does not contain self-adhesive channel digital label, need to be ordered separately.
Contact resistance < 5
Rated current per contact 2 A
관련된 링크들
- Re-An Products Panel XLR Connector, 0.5kV, 3 Way
- Re-An Products Panel XLR Connector, 0.5kV Female, 3 Way
- Re-An Products XLR Modular Panel 8 Port Patch Panel
- Re-An Products Chassis XLR Connector
- Re-An Products Cable XLR Connector, Straight Male, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Female, 3 Way, Silver Plating
- Re-An Products Cable XLR Connector, Straight Male, 5 Way, Silver Plating
- Re-An Products Socket XLR Connector, Straight Female, 3 Way, Tin Plating